Ferrite Beads and Chips

Results: 378
Series
WE-CBAWE-CBFWE-CBF HFWE-MLSWE-MPSAWE-MPSBWE-PBFWE-PFWE-SUKWWE-TMSBWE-UKWWE-WAFB
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Filter Type
-Power LinePower, Signal LineSignal Line
Number of Lines
1234
Impedance @ Frequency
5 Ohms @ 100 MHz7 Ohms @ 100 MHz8 Ohms @ 100 MHz10 Ohms @ 100 MHz11 Ohms @ 100 MHz15 Ohms @ 100 MHz19 Ohms @ 100 MHz20 Ohms @ 100 MHz22 Ohms @ 100 MHz26 Ohms @ 100 MHz27 Ohms @ 100 MHz28 Ohms @ 100 MHz
Current Rating (Max)
50mA100mA150mA200mA210mA250mA300mA350mA400mA480mA500mA550mA
DC Resistance (DCR) (Max)
0.6mOhm0.9mOhm2mOhm3mOhm4mOhm5mOhm6mOhm8mOhm9mOhm10mOhm11mOhm12mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-25°C ~ 125°C
Package / Case
2-SMD, J-Lead6-THD8-THD0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)1612 (4030 Metric)1806 (4516 Metric)1812 (4532 Metric)
Mounting Type
Surface MountThrough Hole
Height (Max)
0.013" (0.33mm)0.022" (0.55mm)0.024" (0.60mm)0.035" (0.90mm)0.037" (0.95mm)0.039" (1.00mm)0.043" (1.10mm)0.051" (1.30mm)0.059" (1.50mm)0.067" (1.70mm)0.070" (1.77mm)0.071" (1.80mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.087" L x 0.047" W (2.20mm x 1.20mm)0.122" L x 0.114" W (3.10mm x 2.90mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.138" Dia x 0.177" L (3.50mm x 4.50mm)0.138" Dia x 0.197" L (3.50mm x 5.00mm)0.138" Dia x 0.236" L (3.50mm x 6.00mm)
Features
-Automotive
Stocking Options
Environmental Options
Media
Marketplace Product
378Results
Applied FiltersRemove All

Showing
of 378
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
0603(1608)
742792651
FERRITE BEAD 600 OHM 0603 1LN
Würth Elektronik
496,092
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.08008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz1A200mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.039" (1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
0402
742792796
FERRITE BEAD 1K OHM 0402 1LN
Würth Elektronik
494,321
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.08008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11 kOhms @ 100 MHz200mA1.5Ohm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.020" W (1.00mm x 0.50mm)-
0402
7427927311
FERRITE BEAD 120 OHM 0402 1LN
Würth Elektronik
186,041
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.08008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1120 Ohms @ 100 MHz1.2A90mOhm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.020" W (1.00mm x 0.50mm)-
0603(1608)
742792662
FERRITE BEAD 1K OHM 0603 1LN
Würth Elektronik
161,456
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.08008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11 kOhms @ 100 MHz600mA300mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.039" (1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
0402
7427927291
FERRITE BEAD 600 OHM 0402 1LN
Würth Elektronik
110,245
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.08008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz300mA600mOhm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.020" W (1.00mm x 0.50mm)-
0603(1608)
74279266
FERRITE BEAD 1K OHM 0603 1LN
Würth Elektronik
105,722
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.08008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11 kOhms @ 100 MHz200mA600mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.039" (1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
0603(1608)
742792641
FERRITE BEAD 300 OHM 0603 1LN
Würth Elektronik
76,376
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.08008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1300 Ohms @ 100 MHz2A150mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.039" (1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
0603(1608)
742792609
FERRITE BEAD 30 OHM 0603 1LN
Würth Elektronik
71,966
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.08008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line130 Ohms @ 100 MHz3A40mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.039" (1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
0603(1608)
74279264
FERRITE BEAD 300 OHM 0603 1LN
Würth Elektronik
19,849
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.08008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1300 Ohms @ 100 MHz200mA350mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.039" (1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
0805(2012)
742792093
FERRITE BEAD 2.2K OHM 0805 1LN
Würth Elektronik
137,390
In Stock
1 : £0.17000
Cut Tape (CT)
4,000 : £0.11259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line12.2 kOhms @ 100 MHz200mA600mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
0805(2012)
742792031
FERRITE BEAD 300 OHM 0805 1LN
Würth Elektronik
299,725
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.12052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1300 Ohms @ 100 MHz3A50mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
0402
742792040
FERRITE BEAD 600 OHM 0805 1LN
Würth Elektronik
210,400
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.12052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz2A150mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
0805(2012)
742792097
FERRITE BEAD 1.5K OHM 0805 1LN
Würth Elektronik
157,044
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.12052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line11.5 kOhms @ 100 MHz1A300mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.035" (0.90mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
0805(2012)
742792063
FERRITE BEAD 60 OHM 0805 1LN
Würth Elektronik
129,496
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.12052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line160 Ohms @ 100 MHz3A25mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
0805(2012)
742792023
FERRITE BEAD 120 OHM 0805 1LN
Würth Elektronik
89,154
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.12052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1120 Ohms @ 100 MHz3A30mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
0805(2012)
742792022
FERRITE BEAD 220 OHM 0805 1LN
Würth Elektronik
74,346
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.12052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1220 Ohms @ 100 MHz2A50mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
0603
742863160
FERRITE BEAD 600 OHM 0603 1LN
Würth Elektronik
42,655
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.12369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz500mA350mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)-
1206 (3216 Metric)
74279218
FERRITE BEAD 600 OHM 1206 1LN
Würth Elektronik
53,610
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.13717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz2A100mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
1206 (3216 Metric)
742792113
FERRITE BEAD 120 OHM 1206 1LN
Würth Elektronik
43,352
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.13717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1120 Ohms @ 100 MHz3A30mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
1206 (3216 Metric)
742792114
FERRITE BEAD 50 OHM 1206 1LN
Würth Elektronik
25,015
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.13717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line150 Ohms @ 100 MHz3A25mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
1206 (3216 Metric)
74279215
FERRITE BEAD 80 OHM 1206 1LN
Würth Elektronik
24,103
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.13717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line180 Ohms @ 100 MHz3A30mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
0402
742792515
FERRITE BEAD 785 OHM 1812 1LN
Würth Elektronik
110,062
In Stock
1 : £0.23000
Cut Tape (CT)
1,000 : £0.17999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1785 Ohms @ 100 MHz3A50mOhm--55°C ~ 125°C1812 (4532 Metric)Surface Mount0.067" (1.70mm)0.177" L x 0.126" W (4.50mm x 3.20mm)-
0402
742792510
FERRITE BEAD 70 OHM 1812 1LN
Würth Elektronik
48,217
In Stock
1 : £0.23000
Cut Tape (CT)
1,000 : £0.17999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line170 Ohms @ 100 MHz6A30mOhm--55°C ~ 125°C1812 (4532 Metric)Surface Mount0.067" (1.70mm)0.177" L x 0.126" W (4.50mm x 3.20mm)-
0402
742792514
FERRITE BEAD 600 OHM 1812 1LN
Würth Elektronik
41,670
In Stock
1 : £0.23000
Cut Tape (CT)
1,000 : £0.17999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1600 Ohms @ 100 MHz3A40mOhm--55°C ~ 125°C1812 (4532 Metric)Surface Mount0.067" (1.70mm)0.177" L x 0.126" W (4.50mm x 3.20mm)-
0402
742792511
FERRITE BEAD 120 OHM 1812 1LN
Würth Elektronik
27,126
In Stock
1 : £0.23000
Cut Tape (CT)
1,000 : £0.17999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1120 Ohms @ 100 MHz3A50mOhm--55°C ~ 125°C1812 (4532 Metric)Surface Mount0.067" (1.70mm)0.177" L x 0.126" W (4.50mm x 3.20mm)-
Showing
of 378

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).