Ferrite Beads and Chips

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18HE152SN1D
FERRITE BEAD 1.5 KOHM 0603 1LN
Murata Electronics
193,272
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.04311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1.5 kOhms @ 100 MHz
500mA
500mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM03AG700SN1D
FERRITE BEAD 70 OHM 0201 1LN
Murata Electronics
82,162
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.00605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
70 Ohms @ 100 MHz
200mA
400mOhm
-
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.013" (0.33mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).