Ferrite Beads and Chips

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
250805(2012)
2508056017Y0
FERRITE BEAD 600 OHM 0805 1LN
Fair-Rite Products Corp.
831,012
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.01324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
300mA
350mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Chip Ferrite Bead Black Field
BLM18PG300SH1D
FERRITE BEAD 30 OHM 0603 1LN
Murata Electronics
12,530
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.02110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
1A
50mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM18KG300JH1D
FERRITE BEAD 30 OHM 0603 1LN
Murata Electronics
2,600
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.02170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
3.3A
10mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).