Ferrite Beads and Chips

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM18PG121SN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
287,286
In Stock
1 : £0.07000
Cut Tape (CT)
4,000 : £0.01619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MPZ2012
MPZ2012S300AT000
FERRITE BEAD 30 OHM 0805 1LN
TDK Corporation
142,102
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.02036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
6A
10mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Chip Ferrite Bead Black Field
BLM21PG221SN1D
FERRITE BEAD 220 OHM 0805 1LN
Murata Electronics
60,543
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.02080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2A
45mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Chip Ferrite Bead Black Field
BLM15EX331SN1D
FERRITE BEAD 330 OHM 0402 1LN
Murata Electronics
23,903
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.02742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
330 Ohms @ 100 MHz
1.1A
205mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
MPZ1608xxxxxTA00
MPZ1608S102ATD25
FERRITE BEAD 1 KOHM 0603 1LN
TDK Corporation
45,815
In Stock
1 : £0.07000
Cut Tape (CT)
4,000 : £0.01789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
800mA
300mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM21PG221SH1D
FERRITE BEAD 220 OHM 0805 1LN
Murata Electronics
64,094
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.02900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2A
45mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0603(1608)
FBMH1608HM101-T
FERRITE BEAD 100 OHM 0603 4LN
Taiyo Yuden
19
In Stock
1 : £0.13000
Cut Tape (CT)
4,000 : £0.03057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
100 Ohms @ 100 MHz
2.5A
35mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.035" (0.90mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
0805(2012)
78279220601
FERRITE BEAD 600 OHM 0805 1LN
Würth Elektronik
3
In Stock
1 : £0.07000
Cut Tape (CT)
4,000 : £0.02792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
2.1A
80mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
-
Showing
of 8

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).