Ferrite Beads and Chips

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0805(2012)
FBMJ2125HS250NT
FERRITE BEAD 25 OHM 0805 1LN
Taiyo Yuden
1,446,454
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.01995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
25 Ohms @ 100 MHz
6A
4mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
MPZ1005
MPZ1005S121CT000
FERRITE BEAD 120 OHM 0402 1LN
TDK Corporation
102,569
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
1.2A
90mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0402
742792040
FERRITE BEAD 600 OHM 0805 1LN
Würth Elektronik
41,212
In Stock
1 : £0.17000
Cut Tape (CT)
4,000 : £0.10917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
2A
150mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
74279226101
74279226101
FERRITE BEAD 100 OHM 1812 1LN
Würth Elektronik
28,142
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.39429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
100 Ohms @ 100 MHz
8A
6mOhm
-
-55°C ~ 125°C
1812 (4532 Metric)
Surface Mount
0.100" (2.55mm)
0.177" L x 0.126" W (4.50mm x 3.20mm)
Chip Ferrite Bead Black Field
BLM18PG121SH1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
113,213
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.02110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).