Ferrite Beads and Chips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336,372 In Stock | 1 : £0.08000 Cut Tape (CT) 4,000 : £0.01324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1 kOhms @ 100 MHz | 300mA | 550mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | ||
73,453 In Stock | 1 : £0.09000 Cut Tape (CT) 4,000 : £0.02247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 30 Ohms @ 100 MHz | 4A | 14mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
31,806 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.00476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power Line | 1 | 600 Ohms @ 100 MHz | 1A | 200mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.024" (0.60mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - |