Feed Through, Pass Through Capacitors

Results: 39
Stocking Options
Environmental Options
Media
Exclude
39Results
Applied FiltersRemove All

Showing
of 39
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
0603 YFF Series
CAP FEEDTHRU 4.7UF 20% 6.3V 0603
TDK
122,316
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.03054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
4.7 µF
±20%
6.3V
4 A
12mOhm
-55°C ~ 85°C
40dB @ 200kHz ~ 2GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
-
0603 YFF Series
CAP FEEDTHRU 2.2UF 20% 6.3V 0603
TDK
78,223
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.03054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
2.2 µF
±20%
6.3V
4 A
12mOhm
-55°C ~ 85°C
40dB @ 400kHz ~ 1GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
0402 YFF Series
CAP FEEDTHRU 4.3UF 20% 4V 0402
TDK
68,143
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.02487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
4.3 µF
±20%
4V
2 A
-
-55°C ~ 85°C
40dB @ 200kHz ~ 1GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0402 YFF Series
CAP FEEDTHRU 0.1UF 20% 16V 0402
TDK
526,642
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.04854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.1 µF
±20%
16V
3 A
30mOhm
-55°C ~ 105°C
40dB @ 9MHz ~ 1GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0603 YFF Series
CAP FEEDTHRU 0.1UF 20% 16V 0603
TDK
29,897
In Stock
1 : £0.24000
Cut Tape (CT)
4,000 : £0.05930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.1 µF
±20%
16V
4 A
30mOhm
-55°C ~ 125°C
40dB @ 7MHz ~ 1GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
0603 YFF Series
CAP FEEDTHRU 4.7UF 20% 6.3V 0603
TDK
120,624
In Stock
1 : £0.25000
Cut Tape (CT)
4,000 : £0.05250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
4.7 µF
±20%
6.3V
4 A
12mOhm
-55°C ~ 85°C
40dB @ 200kHz ~ 1GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
1206 YFF Series
CAP FEEDTHRU 1UF 20% 16V 1206
TDK
22,796
In Stock
1 : £0.31000
Cut Tape (CT)
2,000 : £0.08408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1 µF
±20%
16V
2 A
40mOhm
-55°C ~ 125°C
40dB @ 700kHz ~ 1GHz
-
-
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.057" (1.45mm)
-
YFF18PH0J106MT00HE
CAP FEEDTHRU 10UF 20% 6.3V 0603
TDK
122,476
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.08684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
10 µF
±20%
6.3V
4 A
10mOhm
-55°C ~ 125°C
40dB @ 90kHz ~ 1.8GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.043" (1.10mm)
-
0805 YFF Series
CAP FEEDTHRU 22UF 20% 6.3V 0805
TDK
4,140
In Stock
1 : £0.92000
Cut Tape (CT)
4,000 : £0.32217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Feed Through
22 µF
±20%
6.3V
4 A
5mOhm
-55°C ~ 85°C
40dB @ 40kHz ~ 1GHz
-
-
Surface Mount
0805 (2012 Metric), 4 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
-
0402 YFF Series
CAP FEEDTHRU 0.47UF 6.3V 0402
TDK
41,826
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.47 µF
±20%
6.3V
3 A
30mOhm
-55°C ~ 105°C
40dB @ 2MHz ~ 1GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0603 YFF Series
CAP FEEDTHRU 0.47UF 6.3V 0603
TDK
33,943
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.03054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.47 µF
±20%
6.3V
4 A
30mOhm
-55°C ~ 125°C
40dB @ 2MHz ~ 2GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
-
0402 YFF Series
CAP FEEDTHRU 0.22UF 20% 10V 0402
TDK
30,229
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.02617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.22 µF
±20%
10V
3 A
30mOhm
-55°C ~ 105°C
40dB @ 4MHz ~ 1GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
YFF15PC1V224MT000N
CAP FEEDTHRU 0.22UF 20% 35V 0402
TDK
16,555
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.02696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.22 µF
±20%
35V
2 A
45mOhm
-55°C ~ 105°C
40dB @ 4MHz ~ 2GHz
-
-
Surface Mount
0402 (1005 Metric), 3 PC Pad
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.020" (0.50mm)
-
0402 YFF Series
CAP FEEDTHRU 1UF 20% 6.3V 0402
TDK
29,414
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.04854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1 µF
±20%
6.3V
-
-
-
-
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0402 YFF Series
CAP FEEDTHRU 1UF 20% 4V 0402
TDK
18,600
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.04854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1 µF
±20%
4V
3 A
12mOhm
-55°C ~ 105°C
40dB @ 800kHz ~ 1GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0603 YFF Series
CAP FEEDTHRU 1UF 20% 6.3V 0603
TDK
4,396
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.05171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1 µF
±20%
6.3V
4 A
12mOhm
-55°C ~ 105°C
40dB @ 800kHz ~ 1GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
0603 YFF Series
CAP FEEDTHRU 0.47UF 6.3V 0603
TDK
2,451
In Stock
1 : £0.26000
Cut Tape (CT)
4,000 : £0.06230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.47 µF
±20%
6.3V
4 A
30mOhm
-55°C ~ 125°C
40dB @ 2MHz ~ 1GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
0805 YFF Series
CAP FEEDTHRU 0.47UF 20% 16V 0805
TDK
32,008
In Stock
1 : £0.31000
Cut Tape (CT)
4,000 : £0.07885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.47 µF
±20%
16V
2 A
30mOhm
-55°C ~ 125°C
40dB @ 2MHz ~ 1GHz
-
-
Surface Mount
0805 (2012 Metric), 4 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
-
0805 YFF Series
CAP FEEDTHRU 1UF 20% 10V 0805
TDK
9,360
In Stock
1 : £0.34000
Cut Tape (CT)
4,000 : £0.09048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1 µF
±20%
10V
4 A
12mOhm
-55°C ~ 85°C
40dB @ 700kHz ~ 1GHz
-
-
Surface Mount
0805 (2012 Metric), 4 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
-
0805 YFF Series
CAP FEEDTHRU 4.7UF 20% 10V 0805
TDK
7,678
In Stock
1 : £0.35000
Cut Tape (CT)
4,000 : £0.09625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
4.7 µF
±20%
10V
3 A
12mOhm
-55°C ~ 85°C
40dB @ 200kHz ~ 1GHz
-
-
Surface Mount
0805 (2012 Metric), 4 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
-
YFF31PC0J226MTJ00N
CAP FEEDTHRU 22UF 20% 6.3V 1206
TDK
12,478
In Stock
1 : £0.62000
Cut Tape (CT)
2,000 : £0.20198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
22 µF
±20%
6.3V
6 A
5mOhm
-55°C ~ 125°C
40dB @ 40MHz ~ 1.3GHz
-
-
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.059" (1.50mm)
-
0603 YFF Series
CAP FEEDTHRU 1UF 20% 6.3V 0603
TDK
3,350
In Stock
1 : £0.15000
Cut Tape (CT)
4,000 : £0.03054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1 µF
±20%
6.3V
4 A
30mOhm
-55°C ~ 105°C
40dB @ 800kHz ~ 2GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
-
YFF15AC0G105MT0Q0N
CAP FEEDTHRU 1UF 20% 6.3V 0402
TDK
24,904
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.03999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1 µF
±20%
6.3V
2 A
30mOhm
-55°C ~ 125°C
40dB @ 1MHz ~ 2.6GHz
-
AEC-Q200
Surface Mount
0402 (1005 Metric), 3 PC Pad
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.020" (0.50mm)
-
1206 YFF Series
CAP FEEDTHRU 0.22UF 20% 16V 1206
TDK
3,226
In Stock
1 : £0.31000
Cut Tape (CT)
2,000 : £0.08408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.22 µF
±20%
16V
2 A
40mOhm
-55°C ~ 125°C
40dB @ 3MHz ~ 600MHz
-
-
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.057" (1.45mm)
-
0603 YFF Series
CAP FEEDTHRU 1UF 20% 6.3V 0603
TDK
4,215
In Stock
1 : £0.33000
Cut Tape (CT)
4,000 : £0.08661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1 µF
±20%
6.3V
4 A
12mOhm
-55°C ~ 105°C
40dB @ 800kHz ~ 1GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
Showing
of 39

Feed Through, Pass Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.