Feed Through, Pass Through Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,335 In Stock | 1 : £0.08000 Cut Tape (CT) 4,000 : £0.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Feed Through | 0.1 µF | ±20% | 25V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
89,409 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.04296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Feed Through | 1 µF | ±20% | 16V | 4 A | 20mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
129,928 In Stock | 1 : £0.13000 Cut Tape (CT) 4,000 : £0.06008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Feed Through | 1000 pF | ±20% | 50V | 1 A | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
46,406 In Stock | 1 : £0.13000 Cut Tape (CT) 4,000 : £0.06008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Feed Through | 2200 pF | ±20% | 50V | 1 A | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
8,112 In Stock | 1 : £0.13000 Cut Tape (CT) 4,000 : £0.06008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Feed Through | 470 pF | ±20% | 50V | 1 A | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
52 In Stock | 1 : £0.13000 Cut Tape (CT) 4,000 : £0.06008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Feed Through | 0.022 µF | ±20% | 50V | 2 A | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - |