Feed Through Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
1206 YFF Series
YFF31AH2A104MT0Y0N
AUTOMOTIVE GRADE FEED THROUGH FI
TDK Corporation
1,683
In Stock
1 : £0.63000
Cut Tape (CT)
2,000 : £0.19763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±20%
100V
10 A
-
-55°C ~ 125°C
40dB @ 7MHz ~ 2GHz
-
AEC-Q200
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.059" (1.50mm)
-
1206 YFF Series
YFF31AH2A105MT0Y0N
AUTOMOTIVE GRADE FEED THROUGH FI
TDK Corporation
132,693
In Stock
1 : £0.66000
Cut Tape (CT)
2,000 : £0.20939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
100V
6 A
-
-55°C ~ 125°C
40dB @ 800kHz ~ 2GHz
-
AEC-Q200
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.059" (1.50mm)
-
Showing
of 2

Feed Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.