Tubeaxial, Case Fan DC Brushless Fans (BLDC)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
3161/MEC0251V1-000U-G99
FAN AXIAL 120X25MM VAPO 12VDC
Sunon Fans
380
In Stock
1 : £15.06000
Bulk
Bulk
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
108.2 CFM (3.03m³/min)
0.280 in H2O (69.7 Pa)
Vapo-Bearing™
Tubeaxial, Case Fan
Auto Restart, Speed Sensor (Tach)
44.5dB(A)
5.4 W
3100 RPM
LP4 Assembly
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.357 lb (161.93 g)
3160/ME92251V2-000U-G99
FAN AXIAL 92X25MM VAPO 12VDC
Sunon Fans
0
In Stock
500 : £4.44766
Bulk
Bulk
Obsolete
12VDC
Square - 92mm L x 92mm H
25.00mm
45.0 CFM (1.26m³/min)
0.130 in H2O (32.4 Pa)
Vapo-Bearing™
Tubeaxial, Case Fan
Auto Restart, Speed Sensor (Tach)
32.0dB(A)
1.6 W
2700 RPM
LP4 Assembly
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.207 lb (93.89 g)
3159/ME80251V3-000U-G99
FAN AXIAL 80X25MM VAPO 12VDC
Sunon Fans
0
In Stock
500 : £5.43388
Bulk
Bulk
Obsolete
12VDC
Square - 80mm L x 80mm H
25.00mm
33.0 CFM (0.924m³/min)
0.110 in H2O (27.4 Pa)
Vapo-Bearing™
Tubeaxial, Case Fan
Auto Restart, Speed Sensor (Tach)
28.0dB(A)
1.1 W
2600 RPM
LP4 Assembly
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.165 lb (74.84 g)
Showing
of 3

Tubeaxial, Case Fan DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.