Micro Fan DC Brushless Fans (BLDC)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
AGA308
FAN MICRO FAN 30X8MM 5VDC WIRE
Pelonis Technologies
155
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
5VDC
Round - 30mm Dia
8.00mm
2.6 CFM (0.074m³/min)
0.103 in H2O (25.6 Pa)
Axial Groove
Micro Fan
Locked Rotor Protection, Auto Restart, Polarity Protection
22.0dB(A)
6200 RPM
2 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 140°F (-10 ~ 60°C)
CE
0.008 lb (3.63 g)
AGA154U
FAN MICRO FAN 15X4MM 3VDC WIRE
Pelonis Technologies
94
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
3VDC
Square - 15mm L x 15mm H
4.00mm
0.120 CFM (0.003m³/min)
0.027 in H2O (6.7 Pa)
Axial Groove
Micro Fan
Locked Rotor Protection, Auto Restart, Polarity Protection
14.6dB(A)
7500 RPM
2 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 140°F (-10 ~ 60°C)
CE
0.003 lb (1.36 g)
AGA184
FAN MICRO FAN 18X4MM 5VDC WIRE
Pelonis Technologies
84
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
5VDC
Square - 18mm L x 18mm H
4.00mm
0.900 CFM (0.026m³/min)
0.138 in H2O (34.3 Pa)
Axial Groove
Micro Fan
Locked Rotor Protection, Auto Restart, Polarity Protection
35.0dB(A)
13000 RPM
2 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 140°F (-10 ~ 60°C)
CE
0.004 lb (1.81 g)
AGA178
FAN MICRO FAN 17X8MM 5VDC WIRE
Pelonis Technologies
78
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
5VDC
Square - 17mm L x 17mm H
8.00mm
0.950 CFM (0.027m³/min)
0.027 in H2O (6.7 Pa)
Axial Groove
Micro Fan
Locked Rotor Protection, Auto Restart, Polarity Protection
18.0dB(A)
16000 RPM
2 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 140°F (-10 ~ 60°C)
CE
0.005 lb (2.27 g)
AGA154
FAN MICRO FAN 15X4MM 5VDC WIRE
Pelonis Technologies
62
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
5VDC
Square - 15mm L x 15mm H
4.00mm
0.400 CFM (0.011m³/min)
0.110 in H2O (27.4 Pa)
Axial Groove
Micro Fan
Locked Rotor Protection, Auto Restart, Polarity Protection
35.0dB(A)
16000 RPM
2 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 140°F (-10 ~ 60°C)
CE
0.003 lb (1.36 g)
AGA135
FAN MICRO FAN 13X5MM 3VDC WIRE
Pelonis Technologies
72
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
3VDC
Square - 13mm L x 13mm H
5.00mm
0.160 CFM (0.005m³/min)
0.078 in H2O (19.4 Pa)
Axial Groove
Micro Fan
Locked Rotor Protection, Auto Restart, Polarity Protection
15.7dB(A)
16000 RPM
2 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 140°F (-10 ~ 60°C)
CE
0.002 lb (0.91 g)
Showing
of 6

Micro Fan DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.