IP58 - Dust Protected, Waterproof DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock | 1 : £17.77000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.244 CFM (0.007m³/min) | 0.162 in H2O (40.3 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 32.0dB(A) | 100 mW | 12500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
2,658 In Stock | 1 : £15.93000 Tray | Tray | Active | 3VDC | Square - 10mm L x 10mm H | 3.00mm | 0.121 CFM (0.003m³/min) | 0.042 in H2O (10.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 21.0dB(A) | 290 mW | 17000 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
772 In Stock | 1 : £16.76000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.218 CFM (0.006m³/min) | 0.162 in H2O (40.3 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 32.0dB(A) | 100 mW | 12500 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
951 In Stock | 1 : £17.76000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 32.0dB(A) | 100 mW | 13000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
248 In Stock | 1 : £19.68000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.0dB(A) | 100 mW | 13000 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
361 In Stock | 1 : £20.54000 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.309 CFM (0.009m³/min) | 0.082 in H2O (20.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.0dB(A) | 100 mW | 14500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
370 In Stock | 1 : £21.50000 Tray | Tray | Active | 3VDC | Square - 12mm L x 12mm H | 3.00mm | 0.218 CFM (0.006m³/min) | 0.076 in H2O (18.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.3dB(A) | 300 mW | 16500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
153 Marketplace | Unavailable | Box | Active | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 0.660 CFM (0.019m³/min) | 0.146 in H2O (36.3 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 14.0dB(A) | - | 11000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.007 lb (3.18 g) | |||
140 Marketplace | Unavailable | Box | Active | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 0.840 CFM (0.024m³/min) | 0.235 in H2O (58.5 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 18.0dB(A) | - | 14000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.007 lb (3.18 g) | |||
103 Marketplace | Unavailable | Box | Active | 3VDC | Square - 13mm L x 13mm H | 5.00mm | 0.160 CFM (0.005m³/min) | 0.078 in H2O (19.4 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 15.7dB(A) | - | 16000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.002 lb (0.91 g) | |||
120 Marketplace | Unavailable | Box | Active | 3VDC | Square - 15mm L x 15mm H | 4.00mm | 0.190 CFM (0.005m³/min) | 0.097 in H2O (24.1 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 18.6dB(A) | - | 14500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.003 lb (1.36 g) | |||
99 Marketplace | Unavailable | Box | Active | 5VDC | Round - 30mm Dia | 8.00mm | 2.6 CFM (0.074m³/min) | 0.103 in H2O (25.6 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 22.0dB(A) | - | 6200 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.008 lb (3.63 g) | |||
97 Marketplace | Unavailable | Box | Active | 3VDC | Square - 15mm L x 15mm H | 4.00mm | 0.120 CFM (0.003m³/min) | 0.027 in H2O (6.7 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 14.6dB(A) | - | 7500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.003 lb (1.36 g) | |||
91 Marketplace | Unavailable | Box | Active | 5VDC | Square - 15mm L x 15mm H | 4.00mm | 0.400 CFM (0.011m³/min) | 0.110 in H2O (27.4 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 35.0dB(A) | - | 16000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.003 lb (1.36 g) | |||
26 Marketplace | Unavailable | Box | Active | 5VDC | Square - 18mm L x 18mm H | 4.00mm | 0.900 CFM (0.026m³/min) | 0.138 in H2O (34.3 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 35.0dB(A) | - | 13000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.004 lb (1.81 g) | |||
58 Marketplace | Unavailable | Box | Active | 5VDC | Square - 30mm L x 30mm H | 4.00mm | 0.870 CFM (0.025m³/min) | 0.263 in H2O (65.4 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 36.0dB(A) | - | 8500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.01 lb (4.54 g) | |||
54 Marketplace | Unavailable | Box | Active | 5VDC | Square - 30mm L x 30mm H | 4.50mm | 1.1 CFM (0.033m³/min) | 0.484 in H2O (120.4 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 32.6dB(A) | - | 11000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.01 lb (4.54 g) | |||
71 Marketplace | Unavailable | Box | Active | 5VDC | Rectangular - 26mm L x 20mm H | 8.00mm | 0.570 CFM (0.016m³/min) | 0.186 in H2O (46.3 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 35.0dB(A) | - | 9000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.007 lb (3.18 g) | |||
71 Marketplace | Unavailable | Box | Active | 5VDC | Square - 45mm L x 45mm H | 4.00mm | 1.4 CFM (0.040m³/min) | 0.406 in H2O (101.0 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 30.0dB(A) | - | 6000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.017 lb (7.71 g) | |||
20 In Stock | 1 : £18.02000 Tray | Tray | Active | 3VDC | Square - 12mm L x 12mm H | 3.00mm | 0.094 CFM (0.003m³/min) | 0.092 in H2O (23.0 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 26.0dB(A) | 100 mW | 15500 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
30 In Stock | 1 : £18.56000 Tray | Tray | Active | 3VDC | Square - 10mm L x 10mm H | 3.00mm | 0.121 CFM (0.003m³/min) | 0.042 in H2O (10.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 290 mW | 17000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
0 In Stock Check Lead Time | 1,000 : £12.29672 Tray | Tray | Active | 3VDC | Square - 12mm L x 12mm H | 3.00mm | 0.094 CFM (0.003m³/min) | 0.092 in H2O (23.0 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 26.0dB(A) | 100 mW | 15500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
0 In Stock Check Lead Time | 1,250 : £12.29672 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.160 CFM (0.004m³/min) | 0.116 in H2O (28.8 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 30.0dB(A) | 100 mW | 14000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
0 In Stock Check Lead Time | 1,250 : £12.40046 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.170 CFM (0.005m³/min) | 0.136 in H2O (33.9 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 30.0dB(A) | 100 mW | 14000 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
0 In Stock Check Lead Time | 1,250 : £12.40046 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.309 CFM (0.009m³/min) | 0.082 in H2O (20.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 30.0dB(A) | 100 mW | 14500 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) |