DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : £6.21000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 2.0 CFM (0.056m³/min) | 0.060 in H2O (14.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 18.8dB(A) | 450 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
125 In Stock | 1 : £6.45000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 2.8 CFM (0.078m³/min) | 0.120 in H2O (29.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 26.4dB(A) | 1 W | 8500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
17 In Stock | 1 : £7.24000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 3.6 CFM (0.101m³/min) | 0.210 in H2O (52.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 32.0dB(A) | 1.2 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : £6.08000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 3.6 CFM (0.101m³/min) | 0.210 in H2O (52.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 32.0dB(A) | 1.2 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : £6.47000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 2.0 CFM (0.056m³/min) | 0.060 in H2O (14.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 18.8dB(A) | 450 mW | 6000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 400 : £4.54440 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 2.8 CFM (0.078m³/min) | 0.120 in H2O (29.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 26.4dB(A) | 1 W | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 400 : £4.83843 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 3.6 CFM (0.101m³/min) | 0.210 in H2O (52.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.0dB(A) | 1.2 W | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 400 : £4.88408 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 2.8 CFM (0.078m³/min) | 0.120 in H2O (29.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 26.4dB(A) | 1 W | 8500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 400 : £4.88408 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 2.0 CFM (0.056m³/min) | 0.060 in H2O (14.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 18.8dB(A) | 450 mW | 6000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |