DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
542 In Stock | 1 : £7.15000 Box | Box | Active | 5VDC | Square - 20mm L x 20mm H | 5.00mm | 0.530 CFM (0.015m³/min) | 0.432 in H2O (107.7 Pa) | Sleeve | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 32.7dB(A) | 0.5 W | 10500 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
0 In Stock Check Lead Time | 1 : £9.98000 Box | Box | Active | 5VDC | Square/Rounded - 35mm L x 35mm H | 5.50mm | 2.1 CFM (0.059m³/min) | 1.181 in H2O (294.2 Pa) | Sleeve | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 1 W | 11000 RPM | 4 Position Rectangular Connector | - | 32 ~ 140°F (0 ~ 60°C) | - | - |