DC Brushless Fans (BLDC)

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MQ6038E24B-FSR
MQ6038E24B-FSR
FAN AXIAL 60X38MM 24VDC WIRE
Mechatronics Fan Group
142
In Stock
1 : £17.45000
Bulk
Bulk
Active
24VDC
Square - 60mm L x 60mm H
38.00mm
69.2 CFM (1.94m³/min)
2.111 in H2O (525.8 Pa)
Ball
Tubeaxial
-
64.0dB(A)
11000 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.234 lb (106.14 g)
MQ6038E12B-FSR
MQ6038E12B-FSR
FAN AXIAL 60X38MM 12VDC WIRE
Mechatronics Fan Group
217
In Stock
1 : £13.05000
Bulk
Bulk
Active
12VDC
Square - 60mm L x 60mm H
38.00mm
69.2 CFM (1.94m³/min)
2.111 in H2O (525.8 Pa)
Ball
Tubeaxial
-
64.0dB(A)
11000 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.234 lb (106.14 g)
MQ6038H12B-FSR-EM
MQ6038H12B-FSR-EM
FAN AXIAL 60X38MM 12VDC WIRE
Mechatronics Fan Group
104
In Stock
1 : £21.47000
Bulk
Bulk
Active
12VDC
Square - 60mm L x 60mm H
38.00mm
57.0 CFM (1.60m³/min)
1.430 in H2O (356.2 Pa)
Ball
Tubeaxial
-
65.0dB(A)
10000 RPM
2 Wire Leads
IP57 - Dust Protected, Waterproof
-
CE, cUL, TUV, UL
0.234 lb (106.14 g)
MQ6038 Series
MQ6038L24B-FSR-PC
FAN AXIAL 60X38MM 24VDC WIRE
Mechatronics Fan Group
0
In Stock
Check Lead Time
1 : £19.54000
Bulk
Bulk
Active
24VDC
Square - 60mm L x 60mm H
38.00mm
44.5 CFM (1.25m³/min)
0.910 in H2O (226.7 Pa)
Ball
Tubeaxial
-
53.0dB(A)
8000 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.234 lb (106.14 g)
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.