DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : £44.73000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 23.5 CFM (0.658m³/min) | - | Ball | Tubeaxial | - | 34.0dB(A) | 1.6 W | 5900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | UL | 0.154 lb (69.85 g) | |||
188 In Stock | 1 : £52.80000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 23.5 CFM (0.658m³/min) | - | Ball | Tubeaxial | - | 34.0dB(A) | 1.8 W | 5900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | UL | 0.154 lb (69.85 g) | |||
41 In Stock | 1 : £106.23000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 34.1 CFM (0.955m³/min) | - | Ball | Tubeaxial | - | 44.0dB(A) | 3.2 W | 8500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | UL | 0.154 lb (69.85 g) | |||
0 In Stock Check Lead Time | 1 : £59.35000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 25.9 CFM (0.725m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 35.0dB(A) | 1.5 W | 6300 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | UL | 0.154 lb (69.85 g) |