DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
697 In Stock | 1 : £24.90000 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 14.1 CFM (0.395m³/min) | - | Ball | Tubeaxial | - | 42.0dB(A) | 2.5 W | 11100 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.099 lb (44.91 g) | |||
327 In Stock | 1 : £24.90000 Bulk | Bulk | Obsolete | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 22.4 CFM (0.627m³/min) | - | Ball | Tubeaxial | - | 54.0dB(A) | 7.08 W | 17200 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CSA, UL, VDE | 0.99 lb (449.06 g) | |||
6 In Stock | 1 : £24.90000 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 18.3 CFM (0.512m³/min) | - | Ball | Tubeaxial | - | 48.0dB(A) | 4 W | 14000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.099 lb (44.91 g) | |||
0 In Stock | 36 : £17.96306 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 22.4 CFM (0.627m³/min) | - | Ball | Tubeaxial | - | 54.0dB(A) | 6.8 W | 17200 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.099 lb (44.91 g) | |||
517 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 22.4 CFM (0.627m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 6.8 W | 17200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE | 0.099 lb (44.91 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 14.1 CFM (0.395m³/min) | - | Ball | Tubeaxial | - | 42.0dB(A) | 2.7 W | 11100 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.99 lb (449.06 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.3 CFM (0.512m³/min) | - | Ball | Tubeaxial | - | 48.0dB(A) | 4.2 W | 14000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.99 lb (449.06 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 22.4 CFM (0.627m³/min) | 2.129 in H2O (530.3 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 7.2 W | 17200 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CSA, UL, VDE | 0.099 lb (44.91 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 14.3 CFM (0.400m³/min) | - | Ball | Tubeaxial | - | 42.0dB(A) | 2.7 W | 11400 RPM | 2 Wire Leads | - | - | - | 0.101 lb (45.81 g) |