DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,571 In Stock | 1 : £16.13000 Box | Box | Not For New Designs | 5VDC | Square - 17mm L x 17mm H | 5.28mm | 0.570 CFM (0.016m³/min) | 0.400 in H2O (99.6 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 35.9dB(A) | 400 mW | 12000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | cURus, TUV | 0.004 lb (1.81 g) | |||
3,051 In Stock | 1 : £15.54000 Box | Box | Active | 3VDC | Square - 15mm L x 15mm H | 3.50mm | 0.170 CFM (0.005m³/min) | 0.154 in H2O (38.4 Pa) | Sleeve | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 30.0dB(A) | 150 mW | 13800 RPM | 3 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.003 lb (1.36 g) | |||
2,390 In Stock | 1 : £15.54000 Box | Box | Active | 3VDC | Square - 20mm L x 20mm H | 3.28mm | 0.280 CFM (0.008m³/min) | 0.252 in H2O (62.8 Pa) | Sleeve | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 32.0dB(A) | 180 mW | 13000 RPM | 3 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.003 lb (1.36 g) | |||
627 In Stock | 1 : £15.54000 Box | Box | Active | 3VDC | Square - 17mm L x 17mm H | 3.40mm | 0.230 CFM (0.006m³/min) | 0.182 in H2O (45.3 Pa) | Sleeve | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 26.5dB(A) | 180 mW | 12000 RPM | 3 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.003 lb (1.36 g) |