DC Brushless Fans (BLDC)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
CFM-4010-13-22
CFM-4010-13-22
FAN AXIAL 40X10.6MM 12VDC WIRE
Same Sky (Formerly CUI Devices)
9,016
In Stock
1 : £6.60000
Tray
Tray
Active
12VDC
Square - 40mm L x 40mm H
10.60mm
10.0 CFM (0.280m³/min)
0.290 in H2O (72.2 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
37.0dB(A)
1.56 W
8300 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.032 lb (14.51 g)
CFM-4010-13-22
CFM-4010-13-10
FAN AXIAL 40X10.6MM 12VDC WIRE
Same Sky (Formerly CUI Devices)
152
In Stock
1 : £7.73000
Tray
Tray
Active
12VDC
Square - 40mm L x 40mm H
10.60mm
10.0 CFM (0.280m³/min)
0.290 in H2O (72.2 Pa)
Ball
Tubeaxial
Auto Restart
37.0dB(A)
1.56 W
8300 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.032 lb (14.51 g)
293
In Stock
1 : £7.79000
Tray
Tray
Active
5VDC
Square - 40mm L x 40mm H
10.60mm
10.0 CFM (0.280m³/min)
0.290 in H2O (72.2 Pa)
Ball
Tubeaxial
Auto Restart
37.0dB(A)
1.2 W
8300 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.031 lb (14.06 g)
CFM-4010-13-22
CFM-4010-13-20
FAN AXIAL 40X10.6MM 12VDC WIRE
Same Sky (Formerly CUI Devices)
1,539
In Stock
1 : £7.92000
Tray
Tray
Active
12VDC
Square - 40mm L x 40mm H
10.60mm
10.0 CFM (0.280m³/min)
0.290 in H2O (72.2 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
37.0dB(A)
1.56 W
8300 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.032 lb (14.51 g)
1,960
In Stock
1 : £7.79000
Tray
Tray
Active
5VDC
Square - 40mm L x 40mm H
10.60mm
10.0 CFM (0.280m³/min)
0.290 in H2O (72.2 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
37.0dB(A)
1.2 W
8300 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.031 lb (14.06 g)
0
In Stock
Check Lead Time
2,000 : £6.49218
Tray
Tray
Active
5VDC
Square - 40mm L x 40mm H
10.60mm
10.0 CFM (0.280m³/min)
0.290 in H2O (72.2 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
37.0dB(A)
1.2 W
8300 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.031 lb (14.06 g)
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.