DC Brushless Fans (BLDC)

Results: 4
Air Flow
67.8 CFM (1.90m³/min)93.6 CFM (2.62m³/min)
Static Pressure
1.830 in H2O (455.8 Pa)3.453 in H2O (860.1 Pa)
Noise
57.0dB(A)65.0dB(A)
Power (Watts)
13.2 W31.2 W
RPM
12000 RPM16500 RPM
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
San Ace 70x38 4 wire
9GA0712P1H001
FAN AXIAL 70X38MM 12VDC WIRE
Sanyo Denki America Inc.
1,210
In Stock
1 : £24.75000
Box
Box
Active
12VDC
Square - 70mm L x 70mm H
38.00mm
67.8 CFM (1.90m³/min)
1.830 in H2O (455.8 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
57.0dB(A)
13.2 W
12000 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.375 lb (170.1 g)
San Ace 70x38 4 wire
9GA0712P1G001
FAN AXIAL 70X38MM 12VDC WIRE
Sanyo Denki America Inc.
532
In Stock
1 : £27.06000
Box
Box
Active
12VDC
Square - 70mm L x 70mm H
38.00mm
93.6 CFM (2.62m³/min)
3.453 in H2O (860.1 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
65.0dB(A)
31.2 W
16500 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.375 lb (170.1 g)
9GA0712P1H0011
9GA0712P1H0011
FAN AXIAL 70X38MM 12VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
60 : £20.31383
Box
Box
Active
12VDC
Square - 70mm L x 70mm H
38.00mm
67.8 CFM (1.90m³/min)
1.830 in H2O (455.8 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
57.0dB(A)
13.2 W
12000 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.375 lb (170.1 g)
San Ace 70x38 4 wire
9GA0712P1G0011
FAN AXIAL 70X38MM 12VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
60 : £22.87167
Box
Box
Active
12VDC
Square - 70mm L x 70mm H
38.00mm
93.6 CFM (2.62m³/min)
3.453 in H2O (860.1 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
65.0dB(A)
31.2 W
16500 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.375 lb (170.1 g)
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.