DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167 Marketplace | Unavailable | Box | Active | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 0.660 CFM (0.019m³/min) | 0.146 in H2O (36.3 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 14.0dB(A) | 11000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.007 lb (3.18 g) | |||
166 Marketplace | Unavailable | Box | Active | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 0.840 CFM (0.024m³/min) | 0.235 in H2O (58.5 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 18.0dB(A) | 14000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.007 lb (3.18 g) | |||
124 Marketplace | Unavailable | Box | Active | 5VDC | Square - 18mm L x 18mm H | 4.00mm | 0.200 CFM (0.006m³/min) | 0.203 in H2O (50.5 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 35.0dB(A) | 11000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.004 lb (1.81 g) | |||
141 Marketplace | Unavailable | Box | Active | 5VDC | Square - 30mm L x 30mm H | 4.50mm | 1.1 CFM (0.033m³/min) | 0.484 in H2O (120.4 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 32.6dB(A) | 11000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.01 lb (4.54 g) | |||
106 Marketplace | Unavailable | Box | Active | 3VDC | Square - 13mm L x 13mm H | 5.00mm | 0.160 CFM (0.005m³/min) | 0.078 in H2O (19.4 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 15.7dB(A) | 16000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.002 lb (0.91 g) | |||
125 Marketplace | Unavailable | Box | Active | 3VDC | Square - 15mm L x 15mm H | 4.00mm | 0.190 CFM (0.005m³/min) | 0.097 in H2O (24.1 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 18.6dB(A) | 14500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.003 lb (1.36 g) | |||
100 Marketplace | Unavailable | Box | Active | 3VDC | Square - 15mm L x 15mm H | 4.00mm | 0.120 CFM (0.003m³/min) | 0.027 in H2O (6.7 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 14.6dB(A) | 7500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.003 lb (1.36 g) | |||
96 Marketplace | Unavailable | Box | Active | 5VDC | Square - 18mm L x 18mm H | 4.00mm | 0.900 CFM (0.026m³/min) | 0.138 in H2O (34.3 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 35.0dB(A) | 13000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.004 lb (1.81 g) | |||
89 Marketplace | Unavailable | Box | Active | 5VDC | Square - 20mm L x 20mm H | 4.00mm | 0.380 CFM (0.011m³/min) | 0.235 in H2O (58.5 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 19.6dB(A) | 11500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.005 lb (2.27 g) | |||
76 Marketplace | Unavailable | Box | Active | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.950 CFM (0.027m³/min) | 0.027 in H2O (6.7 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 18.0dB(A) | 16000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.005 lb (2.27 g) | |||
65 Marketplace | Unavailable | Box | Active | 5VDC | Round - 30mm Dia | 8.00mm | 2.6 CFM (0.074m³/min) | 0.103 in H2O (25.6 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 22.0dB(A) | 6200 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.008 lb (3.63 g) | |||
10 Marketplace | Unavailable | Box | Active | 5VDC | Square - 15mm L x 15mm H | 4.00mm | 0.400 CFM (0.011m³/min) | 0.110 in H2O (27.4 Pa) | Axial Groove | Micro Fan | Locked Rotor Protection, Auto Restart, Polarity Protection | 35.0dB(A) | 16000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.003 lb (1.36 g) | |||
99 Marketplace | Unavailable | Box | Active | 5VDC | Square - 30mm L x 30mm H | 4.00mm | 0.870 CFM (0.025m³/min) | 0.263 in H2O (65.4 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 36.0dB(A) | 8500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.01 lb (4.54 g) | |||
75 Marketplace | Unavailable | Box | Active | 5VDC | Rectangular - 26mm L x 20mm H | 8.00mm | 0.570 CFM (0.016m³/min) | 0.186 in H2O (46.3 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 35.0dB(A) | 9000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.007 lb (3.18 g) | |||
75 Marketplace | Unavailable | Box | Active | 5VDC | Square - 45mm L x 45mm H | 4.00mm | 1.4 CFM (0.040m³/min) | 0.406 in H2O (101.0 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 30.0dB(A) | 6000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.017 lb (7.71 g) | |||
0 Marketplace | Unavailable | Box | Active | 5VDC | Rectangular/Rounded - 26mm L x 24mm H | 18.00mm | 0.680 CFM (0.019m³/min) | 0.166 in H2O (41.3 Pa) | Axial Groove | Micro Blower | Locked Rotor Protection, Auto Restart, Polarity Protection | 29.4dB(A) | 10000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE | 0.017 lb (7.71 g) |