DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,970 In Stock | 1 : £8.98000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.160 in H2O (39.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 1.9 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.357 lb (161.93 g) | |||
593 In Stock | 1 : £9.33000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Vapo-Bearing™ | Tubeaxial, Case Fan | Auto Restart, Speed Sensor (Tach) | 44.5dB(A) | 5.4 W | 3100 RPM | LP4 Assembly | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.357 lb (161.93 g) | |||
5,462 In Stock | 1 : £10.56000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.5dB(A) | 5.5 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.357 lb (161.93 g) | |||
393 In Stock | 1 : £10.56000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 40.5dB(A) | 3.4 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.357 lb (161.93 g) | |||
1,223 In Stock | 1 : £13.24000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.5dB(A) | 5 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.359 lb (162.84 g) | |||
1,739 In Stock | 1 : £13.74000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 48.0dB(A) | 10 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
664 In Stock | 1 : £13.74000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.0dB(A) | 5.1 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
172 In Stock | 1 : £14.89000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 93.0 CFM (2.60m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 37.0dB(A) | 3.1 W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
2,400 In Stock | 1 : £11.26000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 40.5dB(A) | 3.5 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.359 lb (162.84 g) | |||
3,268 In Stock | 1 : £12.66000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.0dB(A) | 5.4 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
2,178 In Stock | 1 : £13.74000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 93.0 CFM (2.60m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 37.0dB(A) | 2.9 W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
1,769 In Stock | 1 : £14.89000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 48.0dB(A) | 9.2 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
0 In Stock Check Lead Time | 1 : £13.24000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.160 in H2O (39.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 2 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.359 lb (162.84 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.5dB(A) | 5.7 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.357 lb (161.93 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 40.5dB(A) | 3.8 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.357 lb (161.93 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.160 in H2O (39.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 2.6 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.357 lb (161.93 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 48.0dB(A) | 9.7 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.0dB(A) | 5.8 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 93.0 CFM (2.60m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 37.0dB(A) | 3.3 W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) |