DC Brushless Fans (BLDC)

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
UB5U3-700
UB5U3-700
FAN BLOWER 30X3MM VAPO 5VDC WIRE
Sunon Fans
5,443
In Stock
1 : £9.63000
Tray
Tray
Active
5VDC
Square - 30mm L x 30mm H
3.00mm
0.630 CFM (0.018m³/min)
0.354 in H2O (88.2 Pa)
Vapo-Bearing™
Blower
Auto Restart
36.0dB(A)
360 mW
9500 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.005 lb (2.27 g)
UB5U3-500
UB5U3-500
FAN BLOWER 30X3MM VAPO 5VDC WIRE
Sunon Fans
1,247
In Stock
1 : £10.85000
Tray
Tray
Active
5VDC
Square - 30mm L x 30mm H
3.00mm
0.630 CFM (0.018m³/min)
0.354 in H2O (88.2 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
36.0dB(A)
360 mW
9500 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.006 lb (2.72 g)
UB3H3-xxxB
UB3H3-700B
FAN BLOWER 17X3MM VAPO 3VDC WIRE
Sunon Fans
285
In Stock
1 : £18.60000
Tray
Tray
Active
3VDC
Square - 17mm L x 17mm H
3.00mm
0.244 CFM (0.007m³/min)
0.162 in H2O (40.3 Pa)
Vapo-Bearing™
Blower
Auto Restart
32.0dB(A)
100 mW
12500 RPM
2 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
UB3F3-500TC
UB3F3-700TC
FAN BLOWER 15X3MM VAPO 3VDC WIRE
Sunon Fans
801
In Stock
1 : £12.74000
Tray
Tray
Active
3VDC
Square - 15mm L x 15mm H
3.00mm
0.160 CFM (0.004m³/min)
0.116 in H2O (28.8 Pa)
Vapo-Bearing™
Blower
Auto Restart
30.0dB(A)
100 mW
14000 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
UB3H3-500TC
UB3H3-700TC
FAN BLOWER 17X3MM VAPO 3VDC WIRE
Sunon Fans
126
In Stock
1 : £13.74000
Tray
Tray
Active
3VDC
Square - 17mm L x 17mm H
3.00mm
0.244 CFM (0.007m³/min)
0.162 in H2O (40.3 Pa)
Vapo-Bearing™
Blower
Auto Restart
32.0dB(A)
100 mW
12500 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
UB3C3-500TC
UB3C3-700TC
FAN BLOWER 12X3MM VAPO 3VDC WIRE
Sunon Fans
109
In Stock
1 : £13.88000
Tray
Tray
Active
3VDC
Square - 12mm L x 12mm H
3.00mm
0.094 CFM (0.003m³/min)
0.092 in H2O (23.0 Pa)
Vapo-Bearing™
Blower
Auto Restart
26.0dB(A)
100 mW
15500 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.002 lb (0.91 g)
UB3H3-xxxB
UB3H3-500B
FAN BLOWER 17X3MM VAPO 3VDC WIRE
Sunon Fans
772
In Stock
1 : £16.52000
Tray
Tray
Active
3VDC
Square - 17mm L x 17mm H
3.00mm
0.218 CFM (0.006m³/min)
0.162 in H2O (40.3 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
32.0dB(A)
100 mW
12500 RPM
3 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
UB3C3-500TC
UB3C3-500TC
FAN BLOWER 12X3MM VAPO 3VDC WIRE
Sunon Fans
475
In Stock
1 : £11.26000
Tray
Tray
Active
3VDC
Square - 12mm L x 12mm H
3.00mm
0.094 CFM (0.003m³/min)
0.092 in H2O (23.0 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
26.0dB(A)
100 mW
15500 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.002 lb (0.91 g)
UB3F3-500TC
UB3F3-500TC
FAN BLOWER 15X3MM VAPO 3VDC WIRE
Sunon Fans
235
In Stock
1 : £14.08000
Bulk
Bulk
Active
3VDC
Square - 15mm L x 15mm H
3.00mm
0.170 CFM (0.005m³/min)
0.136 in H2O (33.9 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
30.0dB(A)
100 mW
14000 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
UB3H3-500TC
UB3H3-500TC
FAN BLOWER 17X3MM VAPO 3VDC WIRE
Sunon Fans
176
In Stock
1 : £21.56000
Tray
Tray
Active
3VDC
Square - 17mm L x 17mm H
3.00mm
0.218 CFM (0.006m³/min)
0.162 in H2O (40.3 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
32.0dB(A)
100 mW
12500 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
UB3C3-xxx
UB3C3-500B
FAN BLOWER 12X3MM VAPO 3VDC WIRE
Sunon Fans
21
In Stock
1 : £18.86000
Tray
Tray
Active
3VDC
Square - 12mm L x 12mm H
3.00mm
0.094 CFM (0.003m³/min)
0.092 in H2O (23.0 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
26.0dB(A)
100 mW
15500 RPM
3 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE
0.002 lb (0.91 g)
UB3C3-500
UB3C3-500
FAN BLOWER 12X3MM VAPO 3VDC WIRE
Sunon Fans
78
In Stock
1 : £20.13000
Tray
Tray
Active
3VDC
Square - 12mm L x 12mm H
3.00mm
0.094 CFM (0.003m³/min)
0.092 in H2O (23.0 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
26.0dB(A)
100 mW
15500 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.002 lb (0.91 g)
Thermal Products
UB3F3-700-TC
Thermal Products
Sunon Fans
0
In Stock
Check Lead Time
1,250 : £9.35045
Bulk
Bulk
Active
3VDC
Square - 15mm L x 15mm H
3.00mm
0.160 CFM (0.004m³/min)
0.136 in H2O (33.9 Pa)
Vapo-Bearing™
Blower
Auto Restart
30.0dB(A)
100 mW
14000 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
-
Thermal Products
UB3F3-500-TC
Thermal Products
Sunon Fans
0
In Stock
Check Lead Time
1,250 : £9.49854
Bulk
Bulk
Active
3VDC
Square - 15mm L x 15mm H
3.00mm
0.160 CFM (0.004m³/min)
0.136 in H2O (33.9 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
30.0dB(A)
100 mW
14000 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
-
Thermal Products
UB3C3-500-TC
Thermal Products
Sunon Fans
0
In Stock
Check Lead Time
1,000 : £9.49855
Bulk
Bulk
Active
3VDC
Square - 12mm L x 12mm H
3.00mm
0.094 CFM (0.003m³/min)
0.092 in H2O (23.0 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
26.0dB(A)
100 mW
15500 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
-
Thermal Products
UB393-700-TC
Thermal Products
Sunon Fans
0
In Stock
Check Lead Time
1,250 : £9.98237
Bulk
Bulk
Active
3VDC
Square - 9mm L x 9mm H
3.00mm
0.041 CFM (0.001m³/min)
0.065 in H2O (16.2 Pa)
Vapo-Bearing™
Blower
Auto Restart
25.0dB(A)
280 mW
17400 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
-
Thermal Products
UB393-500-TC
Thermal Products
Sunon Fans
0
In Stock
Check Lead Time
1,250 : £10.13046
Bulk
Bulk
Active
3VDC
Square - 9mm L x 9mm H
3.00mm
0.041 CFM (0.001m³/min)
0.065 in H2O (16.2 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
25.0dB(A)
280 mW
17400 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
-
UB3F3-700
UB3F3-700
FAN BLOWER 15X3MM VAPO 3VDC WIRE
Sunon Fans
0
In Stock
30 : £12.08833
Tray
Tray
Obsolete
3VDC
Square - 15mm L x 15mm H
3.00mm
0.160 CFM (0.004m³/min)
0.116 in H2O (28.8 Pa)
Vapo-Bearing™
Blower
Auto Restart
30.0dB(A)
100 mW
14000 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
UB3H3-700
UB3H3-700
FAN BLOWER 17X3MM VAPO 3VDC WIRE
Sunon Fans
0
In Stock
30 : £12.08833
Tray
Tray
Obsolete
3VDC
Square - 17mm L x 17mm H
3.00mm
0.244 CFM (0.007m³/min)
0.162 in H2O (40.3 Pa)
Vapo-Bearing™
Blower
Auto Restart
32.0dB(A)
100 mW
12500 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
UB3F3-500
UB3F3-500
FAN BLOWER 15X3MM VAPO 3VDC WIRE
Sunon Fans
0
In Stock
30 : £12.27733
Tray
Tray
Obsolete
3VDC
Square - 15mm L x 15mm H
3.00mm
0.170 CFM (0.005m³/min)
0.136 in H2O (33.9 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
30.0dB(A)
100 mW
14000 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
UB3H3-500
UB3H3-500
FAN BLOWER 17X3MM VAPO 3VDC WIRE
Sunon Fans
0
In Stock
30 : £12.27733
Tray
Tray
Obsolete
3VDC
Square - 17mm L x 17mm H
3.00mm
0.218 CFM (0.006m³/min)
0.162 in H2O (40.3 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
32.0dB(A)
100 mW
12500 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
UB393-700
UB393-700
FAN BLOWER 9X3MM VAPO 3VDC WIRE
Sunon Fans
0
In Stock
30 : £12.84200
Tray
Tray
Obsolete
3VDC
Square - 9mm L x 9mm H
3.00mm
0.041 CFM (0.001m³/min)
0.065 in H2O (16.2 Pa)
Vapo-Bearing™
Blower
Auto Restart
25.0dB(A)
280 mW
17400 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.002 lb (0.91 g)
UB393-500TC
UB393-700TC
FAN BLOWER 9X3MM VAPO 3VDC WIRE
Sunon Fans
0
In Stock
Active
Tray
Active
3VDC
Square - 9mm L x 9mm H
3.00mm
0.041 CFM (0.001m³/min)
0.065 in H2O (16.2 Pa)
Vapo-Bearing™
Blower
Auto Restart
25.0dB(A)
280 mW
15500 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.002 lb (0.91 g)
UB3C3-xxx
UB3C3-700B
FAN BLOWER 12X3MM VAPO 3VDC WIRE
Sunon Fans
0
In Stock
Check Lead Time
1,000 : £12.87537
Tray
Tray
Active
3VDC
Square - 12mm L x 12mm H
3.00mm
0.094 CFM (0.003m³/min)
0.092 in H2O (23.0 Pa)
Vapo-Bearing™
Blower
Auto Restart
26.0dB(A)
100 mW
15500 RPM
2 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE
0.002 lb (0.91 g)
UB3F3-xxxB
UB3F3-700B
FAN BLOWER 15X3MM VAPO 3VDC WIRE
Sunon Fans
0
In Stock
Check Lead Time
1,250 : £12.87537
Tray
Tray
Active
3VDC
Square - 15mm L x 15mm H
3.00mm
0.160 CFM (0.004m³/min)
0.116 in H2O (28.8 Pa)
Vapo-Bearing™
Blower
Auto Restart
30.0dB(A)
100 mW
14000 RPM
2 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
Showing
of 31

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.