DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : £10.67000 Bulk | Bulk | Active | 12VDC | Square - 38mm L x 38mm H | 28.00mm | 6.2 CFM (0.174m³/min) | 0.136 in H2O (33.9 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 30.8dB(A) | 5000 RPM | 3 Wire Leads | - | - | cUL, UL | 0.078 lb (35.38 g) | |||
11 In Stock | 1 : £9.45000 Bulk | Bulk | Active | 12VDC | Square - 38mm L x 38mm H | 28.00mm | 19.5 CFM (0.546m³/min) | 1.145 in H2O (285.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 53.1dB(A) | 15000 RPM | 2 Wire Leads | - | - | cUL, UL | 0.078 lb (35.38 g) | |||
43 In Stock | 1 : £11.38000 Bulk | Bulk | Active | 12VDC | Square - 38mm L x 38mm H | 28.00mm | 6.2 CFM (0.174m³/min) | 0.136 in H2O (33.9 Pa) | Ball | Tubeaxial | Conformal Coating, Thermal Overload Protector (TOP) | 30.8dB(A) | 5000 RPM | 2 Wire Leads | - | - | cUL, UL | 0.078 lb (35.38 g) | |||
0 In Stock Check Lead Time | 1 : £10.67000 Bulk | Bulk | Active | 12VDC | Square - 38mm L x 38mm H | 28.00mm | 15.0 CFM (0.420m³/min) | 0.698 in H2O (173.9 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 43.0dB(A) | 11500 RPM | 3 Wire Leads | - | - | cUL, UL | 0.078 lb (35.38 g) | |||
0 In Stock Check Lead Time | 70 : £6.81286 Bulk | Bulk | Active | 12VDC | Square - 38mm L x 38mm H | 28.00mm | 6.2 CFM (0.174m³/min) | 0.136 in H2O (33.9 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 30.8dB(A) | 5000 RPM | 2 Wire Leads | - | - | cUL, UL | 0.078 lb (35.38 g) |