DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,368 In Stock | 1 : £22.45000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 20.6 CFM (0.577m³/min) | - | Sintec | Tubeaxial | - | 28.0dB(A) | 1.7 W | 4100 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.145 lb (65.77 g) | |||
544 In Stock | 1 : £22.45000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Sintec | Tubeaxial | - | 43.0dB(A) | 3.8 W | - | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 0.19 lb (86.18 g) | |||
260 In Stock | 1 : £24.22000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 25.3 CFM (0.708m³/min) | 0.363 in H2O (90.5 Pa) | Sintec | Tubeaxial | Auto Restart, Locked Rotor Protection | 41.0dB(A) | 2.5 W | 5600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, EAC, UL, VDE | 0.146 lb (66.22 g) | |||
474 In Stock | 1 : £19.09000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 12.4 CFM (0.347m³/min) | - | Sintec | Tubeaxial | - | 16.0dB(A) | 1 W | 2500 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.145 lb (65.77 g) | |||
118 In Stock | 1 : £22.45000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 24.7 CFM (0.692m³/min) | - | Sintec | Tubeaxial | - | 35.0dB(A) | 2.1 W | - | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 0.19 lb (86.18 g) | |||
1,123 In Stock | 1 : £24.22000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Sintec | Tubeaxial | - | 43.0dB(A) | 3.8 W | 6850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.19 lb (86.18 g) | |||
36 In Stock | 1 : £24.22000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 25.3 CFM (0.708m³/min) | 0.363 in H2O (90.5 Pa) | Sintec | Tubeaxial | Auto Restart, Locked Rotor Protection | 35.0dB(A) | 2.4 W | 5600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, EAC, UL, VDE | - | |||
0 In Stock 10 Marketplace Check Lead Time | 1 : £24.97000 Bulk | Bulk Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 25.3 CFM (0.708m³/min) | - | Sintec | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 38.0dB(A) | 2.4 W | 5600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
13 In Stock | 1 : £26.17000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 13.5 CFM (0.378m³/min) | 0.097 in H2O (24.0 Pa) | Sintec | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 28.0dB(A) | 900 mW | 3000 RPM | 3 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.146 lb (66.22 g) | |||
0 In Stock Check Lead Time | 1 : £24.22000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 24.7 CFM (0.692m³/min) | - | Sintec | Tubeaxial | - | 41.0dB(A) | 2.1 W | - | 2 Wire Leads | - | 158°F (70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : £22.45000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 14.7 CFM (0.412m³/min) | - | Sintec | Tubeaxial | - | 19.0dB(A) | 1.2 W | 3000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.145 lb (65.77 g) | |||
2 In Stock | 1 : £24.62000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 24.7 CFM (0.692m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 28.0dB(A) | 2.1 W | - | 3 Wire Leads | - | 158°F (70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : £24.97000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 35.0dB(A) | 3.8 W | - | 3 Wire Leads | - | 158°F (70°C) | - | 0.19 lb (86.18 g) | |||
0 In Stock Check Lead Time | 45 : £17.62622 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 24.7 CFM (0.692m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 41.0dB(A) | 2.1 W | - | 3 Wire Leads | - | 158°F (70°C) | - | 0.19 lb (86.18 g) | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | 0.454 in H2O (113.0 Pa) | Sintec | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 16.0dB(A) | 3.1 W | 6350 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, EAC, UL, VDE | 0.19 lb (86.18 g) |