DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,632 In Stock 2,840 Factory | 1 : £13.10000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 6 W | 2895 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
1,857 In Stock 5,780 Factory | 1 : £17.61000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 12 W | 2895 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
1,964 In Stock 5,940 Factory | 1 : £18.70000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 43.0dB | 7 W | 2800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
225 In Stock 1,280 Factory | 1 : £20.05000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.1dB(A) | 12 W | 2895 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
371 In Stock 680 Factory | 1 : £23.01000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 73.0 CFM (2.04m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | - | 33.0dB | 4 W | 1950 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
167 In Stock 280 Factory | 1 : £23.01000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 95.0 CFM (2.66m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | - | 41.0dB | 6 W | 2540 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.72 lb (326.59 g) | |||
3,656 In Stock 2,960 Factory | 1 : £25.29000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 250.0 CFM (7.00m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 69.0dB | 44.4 W | 6000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
542 In Stock 420 Factory | 1 : £27.52000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 6 W | 2895 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
191 In Stock 1,560 Factory | 1 : £27.52000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 12 W | 2895 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
191 In Stock 280 Factory | 1 : £11.57000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 96.0 CFM (2.69m³/min) | 0.230 in H2O (57.3 Pa) | Sealed Sleeve | Tubeaxial | - | 47.0dB | 4.8 W | 2540 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,485 In Stock 4,880 Factory | 1 : £18.43000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 154.0 CFM (4.31m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 52.0dB | 14.4 W | 3800 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
370 In Stock 840 Factory | 1 : £23.80000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 135.8 CFM (3.80m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 48.2dB(A) | 15.6 W | 3195 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
278 In Stock 1,800 Factory | 1 : £27.48000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 12 W | 2895 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
233 In Stock 300 Factory | 1 : £34.76000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 285.2 CFM (7.99m³/min) | 2.300 in H2O (572.9 Pa) | Ball | Tubeaxial | Auto Restart | 64.6dB(A) | 77.7 W | 5980 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
296 In Stock | 1 : £10.93000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.270 in H2O (67.3 Pa) | Sealed Sleeve | Tubeaxial | - | 47.0dB | 4.7 W | 2800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
105 In Stock 120 Factory | 1 : £20.62000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.1dB(A) | 6 W | 2895 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
440 In Stock 440 Factory | 1 : £25.33000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 250.0 CFM (7.00m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 69.0dB | 44.4 W | 6000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
600 In Stock 600 Factory | 1 : £31.61000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 207.0 CFM (5.80m³/min) | 1.044 in H2O (260.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 63.0dB | 27.6 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
243 In Stock 1,100 Factory | 1 : £25.10000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 238.8 CFM (6.69m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Tubeaxial | Auto Restart | 62.1dB(A) | 46 W | 5175 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
196 In Stock 1,300 Factory | 1 : £32.17000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 235.5 CFM (6.59m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 60.6dB(A) | 46.3 W | 4925 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 320 : £21.36613 Box | Box | Active | 12VDC | Square - 119.5mm L x 119.5mm H | 38.00mm | 136.0 CFM (3.81m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Tubeaxial | Auto Restart | 48.0dB | 8.4 W | 3200 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.572 lb (259.45 g) | |||
27 In Stock 320 Factory | 1 : £19.12000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 43.0dB | 6 W | 2800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
83 In Stock 1,300 Factory | 1 : £19.39000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 238.8 CFM (6.69m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Tubeaxial | Auto Restart | 62.1dB(A) | 46 W | 5175 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
83 In Stock 400 Factory | 1 : £23.80000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 178.0 CFM (4.98m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart | 54.0dB(A) | 22.1 W | 4190 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
63 In Stock 800 Factory | 1 : £23.80000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 44.1dB(A) | 12 W | 2895 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) |