DC Brushless Fans (BLDC)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
250-2WireLeads
FAN AXIAL 25X8MM 5VDC WIRE
ebm-papst Inc.
265
In Stock
1 : £17.35198
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
8.00mm
1.9 CFM (0.053m³/min)
-
Sintec
Tubeaxial
-
16.0dB(A)
400 mW
9600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.011 lb (4.99 g)
250-2WireLeads
FAN AXIAL 25X8MM 12VDC WIRE
ebm-papst Inc.
0
In Stock
17
Marketplace
Check Lead Time
1 : £17.35198
Box
Bulk
Box
Active
12VDC
Square - 25mm L x 25mm H
8.00mm
1.9 CFM (0.053m³/min)
-
Sintec
Tubeaxial
-
15.0dB(A)
500 mW
9000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.011 lb (4.99 g)
250-2WireLeads
FAN AXIAL 25X8MM 5VDC WIRE
ebm-papst Inc.
10
In Stock
1 : £19.06886
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
8.00mm
1.2 CFM (0.034m³/min)
-
Sintec
Tubeaxial
-
5.0dB(A)
200 mW
6000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.011 lb (4.99 g)
250-2WireLeads
FAN AXIAL 25X8MM 5VDC WIRE
ebm-papst Inc.
47
In Stock
1 : £24.96027
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
8.00mm
2.6 CFM (0.073m³/min)
-
Sintec
Tubeaxial
-
23.0dB(A)
600 mW
12000 RPM
2 Wire Leads
-
14 ~ 131°F (-10 ~ 55°C)
CE, CSA, UL, VDE
0.011 lb (4.99 g)
2522N
FAN AXIAL 25X8MM 12VDC WIRE
ebm-papst Inc.
91
In Stock
1 : £26.54522
Bulk
Bulk
Active
12VDC
Square - 25mm L x 25mm H
8.00mm
1.9 CFM (0.053m³/min)
-
Sintec
Tubeaxial
Speed Sensor (Tach)
15.0dB(A)
500 mW
9000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
255/2N
FAN AXIAL 25X8MM 5VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : £26.40805
Bulk
Bulk
Active
5VDC
Square - 25mm L x 25mm H
8.00mm
1.9 CFM (0.053m³/min)
-
Sintec
Tubeaxial
Speed Sensor (Tach)
16.0dB(A)
400 mW
9600 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
-
255/2H
FAN AXIAL 25X8MM 12VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
48 : £20.45417
Bulk
Bulk
Active
12VDC
Square - 25mm L x 25mm H
8.00mm
2.6 CFM (0.073m³/min)
-
Sintec
Tubeaxial
Speed Sensor (Tach)
23.0dB(A)
600 mW
12000 RPM
3 Wire Leads
-
14 ~ 131°F (-10 ~ 55°C)
-
-
Showing
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.