DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
869 In Stock | 1 : £8.15000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 59.3mm L x 55.6mm H | 5.60mm | 3.3 CFM (0.092m³/min) | 0.672 in H2O (167.4 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 41.1dB(A) | 1.9 W | 6700 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.045 lb (20.41 g) | |||
2,169 In Stock | 1 : £8.27000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 61.8mm L x 57.3mm H | 5.60mm | 2.7 CFM (0.076m³/min) | 0.783 in H2O (195.0 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 42.8dB(A) | 1.9 W | 7400 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.038 lb (17.24 g) | |||
1,217 In Stock | 1 : £14.81000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 3.20mm | 0.696 CFM (0.019m³/min) | 0.329 in H2O (82.0 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 34.1dB(A) | 500 mW | 9500 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.001 lb (0.45 g) | |||
592 In Stock | 1 : £14.81000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 4.00mm | 0.760 CFM (0.021m³/min) | 0.346 in H2O (86.2 Pa) | Ball | Blower | - | 31.3dB(A) | 500 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.001 lb (0.45 g) | |||
101 In Stock | 1 : £6.75000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.1 CFM (0.031m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Blower | - | 28.0dB(A) | 1.1 W | 7000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.019 lb (8.62 g) | |||
238 In Stock | 1 : £10.69000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 74.5mm L x 90mm H | 5.00mm | 4.6 CFM (0.129m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 40.9dB(A) | 2.25 W | 4500 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.091 lb (41.28 g) | |||
110 In Stock | 1 : £10.69000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 74.5mm L x 90mm H | 5.52mm | 5.7 CFM (0.160m³/min) | 0.624 in H2O (155.4 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 41.9dB(A) | 2.5 W | 4600 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.102 lb (46.27 g) | |||
248 In Stock | 1 : £13.35000 Bulk | Bulk | Active | 5VDC | Square/Rounded - 63mm L x 63mm H | 4.00mm | 2.2 CFM (0.061m³/min) | 0.505 in H2O (125.8 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 35.4dB(A) | 1.75 W | 5700 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.058 lb (26.31 g) | |||
682 In Stock | 1 : £14.15000 Bulk | Bulk | Active | 3VDC | Square - 20mm L x 20mm H | 3.20mm | 0.340 CFM (0.010m³/min) | 0.183 in H2O (45.6 Pa) | Ball | Blower | Speed Sensor (Tach) | 26.9dB(A) | 240 mW | 11000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.004 lb (1.81 g) | |||
272 In Stock | 1 : £18.79000 Bulk | Bulk | Active | 3VDC | Square - 17mm L x 17mm H | 3.20mm | 0.205 CFM (0.006m³/min) | 0.149 in H2O (37.1 Pa) | Ball | Blower | Speed Sensor (Tach) | 26.6dB(A) | 120 mW | 12000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.004 lb (1.81 g) | |||
0 In Stock Check Lead Time | 1 : £6.65000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 55mm L x 50mm H | 5.25mm | 1.3 CFM (0.036m³/min) | 0.149 in H2O (37.1 Pa) | Ball | Blower | - | 21.2dB(A) | 700 mW | 3100 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.038 lb (17.24 g) | |||
0 In Stock | 240 : £6.14650 Bulk | Bulk | Obsolete | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 2.9 CFM (0.081m³/min) | 0.245 in H2O (61.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 25.5dB(A) | 600 mW | 13000 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.011 lb (4.99 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Rectangular/Rounded - 89.1mm L x 83.8mm H | 4.70mm | 3.9 CFM (0.109m³/min) | 0.448 in H2O (111.6 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 38.5dB(A) | 1.5 W | 3400 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.085 lb (38.56 g) |