DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
979 In Stock 800 Factory | 1 : £9.20000 Box | Box | Active | 5VDC | Square - 80mm L x 80mm H | 25.00mm | 35.0 CFM (0.980m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB | - | 2800 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.191 lb (86.64 g) | |||
47 In Stock 140 Factory | 1 : £9.20000 Box | Box | Active | 5VDC | Square - 80mm L x 80mm H | 25.00mm | 29.0 CFM (0.812m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | Auto Restart | 21.0dB | - | 1800 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.191 lb (86.64 g) | |||
0 In Stock Check Lead Time | 500 : £6.43880 Bulk | Bulk | Active | 5VDC | Square - 80mm L x 80mm H | 25.00mm | 30.0 CFM (0.840m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 27.0dB | 1 W | 2200 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.191 lb (86.64 g) | |||
0 In Stock | Active | Bulk | Active | 5VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 1.4 W | 3200 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.191 lb (86.64 g) |