DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
UB5U3-700B
Thermal Products
Sunon Fans
3,071
In Stock
1 : £26.05000
Bulk
Bulk
Active
5VDC
Square - 30mm L x 30mm H
3.00mm
0.636 CFM (0.018m³/min)
0.354 in H2O (88.2 Pa)
Vapo-Bearing™
Blower
Auto Restart
25.6dB(A)
360 mW
9500 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
-
Thermal Products
Thermal Products
Sunon Fans
0
In Stock
Check Lead Time
500 : £13.93896
Bulk
Bulk
Active
5VDC
Square - 30mm L x 30mm H
3.00mm
0.636 CFM (0.018m³/min)
0.354 in H2O (88.2 Pa)
Vapo-Bearing™
Blower
Auto Restart, Speed Sensor (Tach)
25.6dB(A)
360 mW
9500 RPM
3 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE
-
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.