DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : £5.31000 Bulk | Bulk | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 56.1 CFM (1.57m³/min) | 0.146 in H2O (36.4 Pa) | Ball | Tubeaxial | - | 37.5dB(A) | 2.88 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.203 lb (92.08 g) | |||
1,018 In Stock 300 Factory | 1 : £5.72000 Bulk | Bulk | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 40.7 CFM (1.14m³/min) | 0.081 in H2O (20.1 Pa) | Ball | Tubeaxial | - | 29.2dB(A) | 1.2 W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.203 lb (92.08 g) | |||
483 In Stock | 1 : £4.66000 Bulk | Bulk | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 44.7 CFM (1.25m³/min) | 0.101 in H2O (25.1 Pa) | Ball | Tubeaxial | - | 31.2dB(A) | 1.8 W | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.203 lb (92.08 g) |