DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
9WPA0624P4G001
FAN AXIAL 60X25MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : £42.82000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
53.7 CFM (1.50m³/min)
1.440 in H2O (358.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
56.0dB(A)
11.04 W
12000 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
-
-
San60W-4wire
FAN AXIAL 60X25MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : £70.83000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
49.4 CFM (1.38m³/min)
1.204 in H2O (299.9 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
53.0dB(A)
8.16 W
11000 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.243 lb (110.22 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.