DC Brushless Fans (BLDC)

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
San Ace 9G Type
9S1212L401
FAN AXIAL 119X25MM 12VDC WIRE
Sanyo Denki America Inc.
714
In Stock
1 : £23.09000
Box
Box
Active
12VDC
Square - 119mm L x 119mm H
25.00mm
48.1 CFM (1.35m³/min)
0.060 in H2O (14.9 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
17.0dB(A)
960 mW
1500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CSA, TUV, UL
0.309 lb (140.16 g)
9S1212P4H01
9S1212P4H01
FAN AXIAL 120X25MM 12VDC WIRE
Sanyo Denki America Inc.
115
In Stock
1 : £27.72000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
86.5 CFM (2.42m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
36.0dB(A)
4.68 W
2700 RPM
4 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CSA, TUV, UL
0.309 lb (140.16 g)
80
In Stock
1 : £9.34000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
25.40mm
52.2 CFM (1.46m³/min)
0.060 in H2O (14.9 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
24.8dB(A)
2.76 W
1500 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
OD1238-24HHB10AZ
OD1238-12HHB10AZX
12VDC 120X120X38MM REVERSIBLE FL
Orion Fans
39
In Stock
240
Factory
1 : £29.15000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
146.0 CFM (4.09m³/min)
0.600 in H2O (149.5 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach)
50.0dB(A)
8.2 W
3590 RPM
4 Wire Leads
-
5 ~ 149°F (-15 ~ 65°C)
CE, cURus, TUV, UR
-
E1225
E1225E12B1+6-FSR
FAN AXIAL 120X25MM 12VDC WIRE
Mechatronics Fan Group
0
In Stock
Check Lead Time
1 : £13.35000
Bulk
Bulk
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
93.0 CFM (2.60m³/min)
0.280 in H2O (69.7 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)
44.0dB(A)
-
3000 RPM
4 Wire Leads
-
-
CE, cUL, TUV, UL
0.434 lb (196.86 g)
Showing
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.