DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401 In Stock | 1 : £47.15000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.844 in H2O (210.2 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 20.4 W | 4600 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.772 lb (350.17 g) | |||
165 In Stock | 1 : £66.70000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 322.4 CFM (9.03m³/min) | 1.265 in H2O (315.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 37.2 W | 4500 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | - | |||
49 In Stock | 1 : £20.04000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 130.0 CFM (3.64m³/min) | 0.480 in H2O (119.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 6.72 W | 4500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
20 In Stock | 1 : £52.78000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 134.3 CFM (3.76m³/min) | 1.470 in H2O (366.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 57.0dB(A) | 11.28 W | 6400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.617 lb (280.00 g) |