DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
315 In Stock | 1 : £21.32000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | - | 5000 RPM | 4 Wire Leads | - | - | - | 0.667 lb (302.55 g) | |||
773 In Stock | 1 : £23.05000 Box | Box | Not For New Designs | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 210.4 CFM (5.89m³/min) | 1.170 in H2O (291.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 21.6 W | 6000 RPM | 4 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) | |||
1,489 In Stock | 1 : £24.08000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 134.3 CFM (3.76m³/min) | 3.000 in H2O (747.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.5dB(A) | 42 W | 13300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.573 lb (260.00 g) | |||
299 In Stock | 1 : £26.67000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 210.4 CFM (5.89m³/min) | 1.170 in H2O (291.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 21.6 W | 6000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, VDE | 0.728 lb (330.22 g) | |||
98 In Stock | 1 : £30.04000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 192.6 CFM (5.39m³/min) | 1.063 in H2O (264.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 25.2 W | 5500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.794 lb (360.15 g) |