DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,603 In Stock | 1 : £4.05000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 31.4dB(A) | 1.05 W | 8500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
14,859 In Stock | 1 : £4.40000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
273 In Stock | 1 : £9.98000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 19.4 CFM (0.543m³/min) | 1.080 in H2O (269.0 Pa) | Ball | Tubeaxial | Auto Restart | 49.8dB(A) | 7.08 W | 16500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
344 In Stock | 1 : £8.49000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart | 39.1dB(A) | - | 11000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
142 In Stock | 1 : £8.49000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart | 39.1dB(A) | - | 11000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
392 In Stock | 1 : £11.84000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 19.8 CFM (0.554m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 53.0dB(A) | 4.92 W | 16000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
349 In Stock | 1 : £12.29000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 39.1dB(A) | - | 11000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
229 In Stock | 1 : £12.77000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 22.5 CFM (0.630m³/min) | 1.460 in H2O (363.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 51.7dB(A) | 8.64 W | 18500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
6 In Stock | 1 : £8.95000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 12.2 CFM (0.342m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 39.0dB(A) | 2.04 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
48 In Stock | 1 : £9.19000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 17.3 CFM (0.484m³/min) | 0.540 in H2O (134.5 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 41.0dB(A) | - | 12000 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
0 In Stock Check Lead Time | 1 : £15.98000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 20.6 CFM (0.577m³/min) | 1.385 in H2O (345.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 5.16 W | 15600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.057 lb (25.85 g) |