DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,203 In Stock | 1 : £34.72000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 66.5dB(A) | 48 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
1,429 In Stock | 1 : £24.28000 Box | Box | Not For New Designs | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 217.8 CFM (6.10m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 64.0dB(A) | 32.4 W | 4800 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
65 In Stock | 1 : £39.93000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 66.5dB(A) | 48 W | 5500 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
86 In Stock | 1 : £25.23000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 59.0dB(A) | 24 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) | |||
58 In Stock | 1 : £26.01000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 263.3 CFM (7.37m³/min) | 2.160 in H2O (540.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 68.1dB(A) | 70.56 W | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
81 In Stock | 1 : £35.39000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.5dB(A) | 47 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
47 In Stock | 1 : £37.40000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.5dB(A) | 48 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | - | |||
3 In Stock | 1 : £25.66000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 59.0dB(A) | 24 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) |