DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,364 In Stock | 1 : £10.32000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 40.5dB(A) | 3.4 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.357 lb (161.93 g) | |||
2,772 In Stock 684 Factory | 1 : £21.94000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 4.8 W | 2900 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
3,670 In Stock 2,960 Factory | 1 : £25.29000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 250.0 CFM (7.00m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 69.0dB | 44.4 W | 6000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
372 In Stock 6,012 Factory | 1 : £30.88000 Box | Box | Not For New Designs | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 210.4 CFM (5.89m³/min) | 1.170 in H2O (291.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 21.6 W | 6000 RPM | 4 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) | |||
880 In Stock | 1 : £15.39000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 128.2 CFM (3.59m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.0dB | 7.44 W | 3500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cULus, VDE | - | |||
158 In Stock | 1 : £11.12000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 69.7 CFM (1.95m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.8dB(A) | 2.76 W | 2000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
80 In Stock | 1 : £9.34000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 52.2 CFM (1.46m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 24.8dB(A) | 2.76 W | 1500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
60 In Stock | 1 : £16.04000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 67.0 CFM (1.88m³/min) | 0.180 in H2O (45.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 36.0dB(A) | - | 2200 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.436 lb (197.77 g) | |||
30 In Stock | 1 : £9.80000 Retail Package | Retail Package | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 64.5 CFM (1.81m³/min) | 0.063 in H2O (15.7 Pa) | Hydrodynamic | Tubeaxial | PWM Control | 25.5dB(A) | - | 750/1600 RPM | 4 Position Rectangular Connector | - | - | CE | - |