Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
607 In Stock | 1 : £20.39000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 84.0 CFM (2.35m³/min) | 3.020 in H2O (752.3 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 33.6 W | 16000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
0 In Stock Check Lead Time | 1 : £20.08000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 62.0 CFM (1.74m³/min) | 3.330 in H2O (829.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 63.0dB(A) | 18 W | 17500 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.287 lb (130.18 g) |