DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD1225-12HB01A
OD1225-12HB01A
FAN AXIAL 120X25MM 12VDC WIRE
Orion Fans
1,541
In Stock
3,880
Factory
1 : £18.79000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
120.0 CFM (3.36m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
42.0dB(A)
5.4 W
3100 RPM
3 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
0.341 lb (154.67 g)
OD1225-12HB
OD1225-12HB
FAN AXIAL 120X25MM 12VDC WIRE
Orion Fans
0
In Stock
178
Factory
Check Lead Time
1 : £16.13000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
120.0 CFM (3.36m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart
42.0dB(A)
5.4 W
3100 RPM
2 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
0.341 lb (154.67 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.