DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,931 In Stock | 1 : £4.64000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
3,689 In Stock | 1 : £4.81000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | 0.090 in H2O (22.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 15.7dB(A) | 460 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.034 lb (15.42 g) | |||
3,217 In Stock | 1 : £6.55000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
3,733 In Stock 14,480 Factory | 1 : £7.88000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart | 32.1dB(A) | 1.3 W | 8190 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV | - | |||
54 In Stock | 1 : £9.34000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.5dB(A) | 960 mW | 8000 RPM | 3 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) |