DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,631 In Stock | 1 : £5.60000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
15,264 In Stock | 1 : £6.00000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 1.68 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.203 lb (92.08 g) | |||
20,970 In Stock | 1 : £8.98000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.160 in H2O (39.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 1.9 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.357 lb (161.93 g) | |||
593 In Stock | 1 : £9.33000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Vapo-Bearing™ | Tubeaxial, Case Fan | Auto Restart, Speed Sensor (Tach) | 44.5dB(A) | 5.4 W | 3100 RPM | LP4 Assembly | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.357 lb (161.93 g) | |||
1,229 In Stock | 1 : £13.24000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 108.2 CFM (3.03m³/min) | 0.280 in H2O (69.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.5dB(A) | 5 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.359 lb (162.84 g) | |||
1,739 In Stock | 1 : £13.74000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 48.0dB(A) | 10 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
664 In Stock | 1 : £13.74000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.0dB(A) | 5.1 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
1,540 In Stock 3,880 Factory | 1 : £18.79000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 5.4 W | 3100 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) | |||
2,244 In Stock | 1 : £15.58000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.0dB(A) | 5.1 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
121 In Stock 240 Factory | 1 : £28.07000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB(A) | 5.4 W | 3100 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
304 In Stock 1,040 Factory | 1 : £10.68000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 85.0 CFM (2.38m³/min) | 0.240 in H2O (59.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 42.0dB(A) | 5.4 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.341 lb (154.67 g) | |||
6 In Stock | 1 : £14.58000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 67.0 CFM (1.88m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 44.2dB(A) | - | 4800 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.119 lb (53.98 g) |