DC Brushless Fans (BLDC)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
F8025
F8025E24B-FSR
FAN AXIAL 80X25MM 24VDC WIRE
Mechatronics Fan Group
754
In Stock
1 : £8.90000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
25.00mm
46.0 CFM (1.29m³/min)
0.160 in H2O (39.8 Pa)
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection
32.0dB(A)
-
2800 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.174 lb (78.93 g)
DR%28ME%29120-SERIES
MEC0252V1-000U-A99
FAN AXIAL 120X25MM 24VDC WIRE
Sunon Fans
1,223
In Stock
1 : £13.24000
Bulk
Bulk
Active
24VDC
Square - 120mm L x 120mm H
25.00mm
108.2 CFM (3.03m³/min)
0.280 in H2O (69.7 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
44.5dB(A)
5 W
3100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.359 lb (162.84 g)
DR%28EE%2925-SERIES
EEC0252B1-000U-A99
FAN AXIAL 120X25MM 24VDC WIRE
Sunon Fans
1,014
In Stock
1 : £15.72000
Bulk
Bulk
Active
24VDC
Square - 120mm L x 120mm H
25.00mm
108.2 CFM (3.03m³/min)
0.280 in H2O (69.7 Pa)
Ball
Tubeaxial
Auto Restart
44.5dB(A)
5 W
3100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.346 lb (156.94 g)
EEC0382B1-0000-A99
EEC0382B1-000U-A99
FAN AXIAL 120X38MM 24VDC WIRE
Sunon Fans
1,116
In Stock
1 : £16.60000
Bulk
Bulk
Active
24VDC
Square - 120mm L x 120mm H
38.00mm
138.0 CFM (3.86m³/min)
0.360 in H2O (89.6 Pa)
Ball
Tubeaxial
Auto Restart
48.0dB(A)
9.2 W
3100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.472 lb (214.1 g)
533
In Stock
1 : £12.54000
Tray
Tray
Active
24VDC
Square - 120mm L x 120mm H
38.00mm
116.0 CFM (3.25m³/min)
0.260 in H2O (64.8 Pa)
omniCOOL™ Magnetic Sleeve
Tubeaxial
Auto Restart
44.0dB(A)
6.18 W
2600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.481 lb (218.18 g)
DR%28EE%2925-SERIES
EEC0252B2-000U-A99
FAN AXIAL 120X25MM 24VDC WIRE
Sunon Fans
1,079
In Stock
1 : £15.72000
Bulk
Bulk
Active
24VDC
Square - 120mm L x 120mm H
25.00mm
93.0 CFM (2.60m³/min)
0.220 in H2O (54.8 Pa)
Ball
Tubeaxial
Auto Restart
40.5dB(A)
3.5 W
2700 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.346 lb (156.94 g)
OD1225-24HB01A
OD1225-24HB01A
FAN AXIAL 120X25MM 24VDC WIRE
Orion Fans
844
In Stock
1,320
Factory
1 : £15.97000
Box
Box
Active
24VDC
Square - 120mm L x 120mm H
25.00mm
120.0 CFM (3.36m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
42.0dB(A)
7.7 W
3100 RPM
3 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
0.341 lb (154.67 g)
Showing
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.