DC Brushless Fans (BLDC)

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
ASB0312
ASB02512VHA-A76N
FAN AXIAL 25X10MM 12VDC WIRE
Delta Electronics
9,276
In Stock
1 : £6.26000
Box
Box
Active
12VDC
Square - 25mm L x 25mm H
10.00mm
3.4 CFM (0.095m³/min)
0.214 in H2O (53.3 Pa)
Sleeve
Tubeaxial
Locked Rotor Sensor
27.0dB(A)
600 mW
13000 RPM
3 Wire Leads
-
14 ~ 167°F (-10 ~ 75°C)
cURus, TUV
0.014 lb (6.35 g)
MF40202V2-1000U-A99
MF40202V2-1000U-A99
FAN AXIAL 40X20MM 24VDC WIRE
Sunon Fans
13,578
In Stock
1 : £6.64000
Bulk
Bulk
Active
24VDC
Square - 40mm L x 40mm H
20.00mm
7.7 CFM (0.216m³/min)
0.170 in H2O (42.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
21.0dB(A)
600 mW
6000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.064 lb (29.03 g)
MF25100V2-1000U-A99
MF25100V2-1000U-A99
FAN AXIAL 25X10MM VAPO 5VDC WIRE
Sunon Fans
1,834
In Stock
1 : £7.33000
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
10.00mm
3.0 CFM (0.084m³/min)
0.180 in H2O (44.8 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
16.0dB(A)
330 mW
9800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.016 lb (7.26 g)
ASB02505SHA-AY6B
ASB02505SHA-AY6B
FAN AXIAL 25X10MM 5VDC WIRE
Delta Electronics
4,051
In Stock
1 : £7.72000
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
10.00mm
4.3 CFM (0.120m³/min)
0.320 in H2O (79.7 Pa)
Sleeve
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
31.0dB(A)
600 mW
15000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
0.014 lb (6.35 g)
MF25101V2-1000U-A99
MF25101V2-1000U-A99
FAN AXIAL 25X10MM 12VDC WIRE
Sunon Fans
6,110
In Stock
1 : £8.21000
Box
Box
Active
12VDC
Square - 25mm L x 25mm H
10.00mm
3.0 CFM (0.084m³/min)
0.180 in H2O (44.8 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
16.0dB(A)
360 mW
9600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.015 lb (6.8 g)
OD2510
OD2510-12HB
FAN AXIAL 25X10MM 12VDC WIRE
Orion Fans
759
In Stock
8,480
Factory
1 : £13.25000
Box
Box
Active
12VDC
Square - 25mm L x 25mm H
10.00mm
2.7 CFM (0.076m³/min)
0.230 in H2O (57.3 Pa)
Ball
Tubeaxial
Auto Restart
31.0dB
1.08 W
12000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.022 lb (9.98 g)
OD2510-12HB02A
OD2510-24LB
Thermal Products
Orion Fans
0
In Stock
Check Lead Time
500 : £10.80142
Bulk
Bulk
Active
24VDC
Square - 25mm L x 25mm H
10.00mm
1.3 CFM (0.036m³/min)
0.160 in H2O (39.8 Pa)
Ball
Tubeaxial
Auto Restart
18.1dB(A)
720 mW
6300 RPM
2 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
-
OD2510-12HB02A
OD2510-24HB02A
Thermal Products
Orion Fans
0
In Stock
Check Lead Time
500 : £12.65840
Bulk
Bulk
Active
24VDC
Square - 25mm L x 25mm H
10.00mm
2.7 CFM (0.076m³/min)
0.270 in H2O (67.3 Pa)
Ball
Tubeaxial
Auto Restart, Locked Rotor Sensor
29.2dB(A)
1.6 W
11500 RPM
3 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
-
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.