DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
DR%28ME%29120-SERIES
FAN AXIAL 120X25MM 12VDC WIRE
Sunon Fans
3,694
In Stock
1 : £6.41000
Bulk
Bulk
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
108.2 CFM (3.03m³/min)
0.280 in H2O (69.7 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
44.5dB(A)
5.5 W
3100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CUR, TUV, UL
0.357 lb (161.93 g)
4084-MF80251V3-1000U-G99
FAN AXIAL 80X25MM 12VDC RECT
Sunon Fans
282
In Stock
1 : £13.44000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
33.0 CFM (0.924m³/min)
0.110 in H2O (27.4 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart, Speed Sensor (Tach)
28.0dB(A)
780 mW
2600 RPM
3 Position Rectangular Connector
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.167 lb (75.75 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.