18300 RPM DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : £53.17000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 141.3 CFM (3.96m³/min) | 6.420 in H2O (1599.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 75.0dB(A) | 57.6 W | 18300 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.508 lb (230.42 g) | |||
148 In Stock | 1 : £46.18000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 141.3 CFM (3.96m³/min) | 6.420 in H2O (1599.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 75.0dB(A) | 57.6 W | 18300 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.508 lb (230.42 g) | |||
0 In Stock | 1 : £16.89000 Box | Box | Not For New Designs | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 21.1 CFM (0.591m³/min) | 1.979 in H2O (492.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 6 W | 18300 RPM | 4 Wire Leads | IP67 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.115 lb (52.16 g) | |||
0 In Stock Check Lead Time | 50 : £17.75480 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 54.1 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | Auto Restart | 60.9dB(A) | 12 W | 18300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.265 lb (120.2 g) | |||
0 In Stock Check Lead Time | 50 : £17.93100 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 53.9 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 60.9dB(A) | 12 W | 18300 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 50 : £17.93100 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 53.9 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | PWM Control | 60.9dB(A) | 12 W | 18300 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 50 : £17.99600 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 53.9 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 60.9dB(A) | 12 W | 18300 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 50 : £18.06100 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 53.9 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | PWM Control | 60.9dB(A) | 12 W | 18300 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 50 : £18.15362 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 53.9 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | PWM Control | 60.9dB(A) | 12 W | 18300 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 48 : £21.09271 Box | Box | Active | 48VDC | Square - 60mm L x 60mm H | 38.00mm | 53.9 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 60.9dB(A) | 12.72 W | 18300 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 48 : £21.15146 Box | Box | Active | 48VDC | Square - 60mm L x 60mm H | 38.00mm | 53.9 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 60.9dB(A) | 12.72 W | 18300 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 48 : £21.22021 Box | Box | Active | 48VDC | Square - 60mm L x 60mm H | 38.00mm | 53.9 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | PWM Control | 60.9dB(A) | 12.72 W | 18300 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 48 : £21.31833 Box | Box | Active | 48VDC | Square - 60mm L x 60mm H | 38.00mm | 53.9 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | PWM Control | 60.9dB(A) | 12.72 W | 18300 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 48 : £23.25254 Bulk | Bulk | Active | 48VDC | Square - 60mm L x 60mm H | 38.00mm | 54.1 CFM (1.51m³/min) | 4.230 in H2O (1053.6 Pa) | Ball | Tubeaxial | Auto Restart | 60.9dB(A) | 12.72 W | 18300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - |