15600 RPM DC Brushless Fans (BLDC)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
TFA0412BN-CN
TFA0412BN-CN
FAN AXIAL 40X28MM 12VDC WIRE
Delta Electronics
4,406
In Stock
1 : £11.03000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
28.00mm
22.2 CFM (0.622m³/min)
1.617 in H2O (402.8 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
50.8dB(A)
5.04 W
15600 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.104 lb (47.17 g)
THA0412AD
THA0412AD
FAN AXIAL 40X20MM 12VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : £12.90000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
20.00mm
20.6 CFM (0.577m³/min)
1.385 in H2O (345.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
52.0dB(A)
5.16 W
15600 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.057 lb (25.85 g)
THA0412AD
THA0412AD-TZW3
FAN AXIAL 40X20MM 12VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : £13.95000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
20.00mm
20.6 CFM (0.577m³/min)
1.385 in H2O (345.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
52.0dB(A)
5.16 W
15600 RPM
4 Wire Leads
IP55 - Dust Protected, Water Resistant
-13 ~ 158°F (-25 ~ 70°C)
CE, cURus, TUV
0.057 lb (25.85 g)
Showing
of 3

15600 RPM DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.