11500 RPM DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,861 In Stock | 1 : £6.14000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 660 mW | 11500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.018 lb (8.16 g) | |||
1,572 In Stock | 1 : £9.45000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.7 CFM (0.524m³/min) | 0.709 in H2O (176.6 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 47.3dB(A) | - | 11500 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) | |||
457 In Stock | 1 : £11.49000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 14.8 CFM (0.414m³/min) | 0.719 in H2O (179.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 42.0dB(A) | 3.72 W | 11500 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
9,969 In Stock | 1 : £11.96000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 7.7 CFM (0.216m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 34.0dB(A) | - | 11500 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | |||
173 In Stock | 1 : £14.45685 Bulk | Bulk | Active | 24VDC | Square - 25mm L x 25mm H | 10.00mm | 2.7 CFM (0.076m³/min) | 0.270 in H2O (67.3 Pa) | Ball | Tubeaxial | Auto Restart | 29.2dB(A) | 1.6 W | 11500 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
479 In Stock | 1 : £14.79000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 7.7 CFM (0.216m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 34.0dB(A) | - | 11500 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | - | |||
528 In Stock | 1 : £19.13000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 40.6 CFM (1.14m³/min) | 1.504 in H2O (374.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 6.6 W | 11500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
103 In Stock | 1 : £80.09000 Box | Box | Active | 48VDC | Square - 119mm L x 119mm H | 38.00mm | 293.0 CFM (8.20m³/min) | 5.220 in H2O (1300.3 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 75.0dB(A) | 96 W | 11500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 1 lb (453.6 g) | |||
2,814 In Stock | 1 : £8.65000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 23.0dB(A) | 660 mW | 11500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.018 lb (8.16 g) | |||
693 In Stock | 1 : £9.90791 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 660 mW | 11500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.018 lb (8.16 g) | |||
956 In Stock | 1 : £11.12000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | 42.0dB(A) | 4.56 W | 11500 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
268 In Stock | 1 : £11.12000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 14.8 CFM (0.414m³/min) | 0.719 in H2O (179.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 42.0dB(A) | 4.56 W | 11500 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
201 In Stock | 1 : £24.60000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 48.4 CFM (1.35m³/min) | 1.210 in H2O (301.4 Pa) | Ball | Tubeaxial | Auto Restart | 53.2dB(A) | 9.72 W | 11500 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
189 In Stock | 1 : £11.27000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | 42.0dB(A) | 3.72 W | 11500 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
115 In Stock | 1 : £11.27000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 14.8 CFM (0.414m³/min) | 0.719 in H2O (179.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 42.0dB(A) | 3.72 W | 11500 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
119 In Stock | 1 : £11.49000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 42.0dB(A) | 4.56 W | 11500 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
158 In Stock | 1 : £11.49097 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | - | - | Ball | Tubeaxial | Locked Rotor Sensor | 42.0dB(A) | 3.72 W | 11500 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
101 In Stock | 1 : £12.33000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | - | - | Ball | Tubeaxial | Locked Rotor Sensor | 42.0dB(A) | - | 11500 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | - | - | |||
267 In Stock | 1 : £24.60000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 48.4 CFM (1.35m³/min) | 1.210 in H2O (301.4 Pa) | Ball | Tubeaxial | Auto Restart | 53.2dB(A) | 9.72 W | 11500 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
20 In Stock | 1 : £11.24000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 7.7 CFM (0.216m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB(A) | - | 11500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | |||
89 In Stock | 1 : £18.57000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 48.1 CFM (1.35m³/min) | 1.210 in H2O (301.4 Pa) | Ball | Tubeaxial | PWM Control | 53.2dB(A) | 9.72 W | 11500 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | - | CCC, CE, cURus, TUV, UKCA | - | |||
13 Marketplace | 1 : £19.73000 Bulk | Bulk | Active | 5VDC | Rectangular - 48.5mm L x 23mm H | 23.50mm | - | 0.230 in H2O (57.3 Pa) | Ball | Micro Blower | Auto Restart, Locked Rotor Protection | 36.0dB(A) | 1.2 W | 11500 RPM | - | - | -10°C ~ 70°C | CE, cUL, TUV, UL | - | |||
11 Marketplace | 1 : £19.73000 Bulk | Bulk | Active | 12VDC | Rectangular - 48.5mm L x 23mm H | 23.50mm | - | 0.230 in H2O (57.3 Pa) | Ball | Micro Blower | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 36.0dB(A) | 1.2 W | 11500 RPM | - | - | -10°C ~ 70°C | CE, cUL, TUV, UL | - | |||
10 Marketplace | 1 : £19.73000 Bulk | Bulk | Active | 5VDC | Rectangular - 48.5mm L x 23mm H | 23.50mm | - | 0.230 in H2O (57.3 Pa) | Ball | Micro Blower | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 36.0dB(A) | 1.2 W | 11500 RPM | - | - | -10°C ~ 70°C | CE, cUL, TUV, UL | - | |||
0 In Stock Check Lead Time | 1 : £10.67000 Bulk | Bulk | Active | 12VDC | Square - 38mm L x 38mm H | 28.00mm | 15.0 CFM (0.420m³/min) | 0.698 in H2O (173.9 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 43.0dB(A) | - | 11500 RPM | 3 Wire Leads | - | - | cUL, UL | 0.078 lb (35.38 g) |