AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock 287 Marketplace | 1 : £36.05000 Bulk | Bulk Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Sintec | Tubeaxial | - | 50.0dB(A) | 18.00W | - | 2 Terminals | - | - | - | 1.2 lbs (544.3 g) | |||
32 In Stock | 1 : £44.56000 Bulk | Bulk | Active | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 51.0dB(A) | 18.00W | - | 2 Terminals | - | - | CSA, UL, VDE | 1.2 lbs (544.3 g) | |||
168 In Stock | 1 : £47.13000 Box | Box | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 51.0dB(A) | 18.00W | - | 2 Terminals | - | - | CSA, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock 138 Marketplace | 25 : £34.94760 Box | Bulk Box | Obsolete | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Sintec | Tubeaxial | - | 50.0dB(A) | 18.00W | - | 2 Terminals | - | - | - | 1.2 lbs (544.3 g) | |||
35 In Stock | 1 : £37.46000 Bulk | Bulk | Active | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Sintec | Tubeaxial | - | 50.0dB(A) | 18.00W | - | 2 Terminals | - | - | CCC, CE, CSA, UL, VDE | 1.2 lbs (544.3 g) |