AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : £18.48000 Bulk | Bulk | Active | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 34.0 CFM (0.952m³/min) | 0.116 in H2O (28.9 Pa) | Ball | Tubeaxial | - | 30.1dB(A) | 5.00W | 2400 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.507 lb (229.97 g) | |||
255 In Stock 260 Factory | 1 : £14.91000 Bulk | Bulk | Active | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 34.0 CFM (0.952m³/min) | 0.116 in H2O (28.9 Pa) | Ball | Tubeaxial | - | 30.1dB(A) | 5.00W | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.507 lb (229.97 g) | |||
159 In Stock 80 Factory | 1 : £18.48000 Bulk | Bulk | Active | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 30.5 CFM (0.854m³/min) | 0.089 in H2O (22.2 Pa) | Ball | Tubeaxial | - | 26.8dB(A) | 5.00W | 2200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.507 lb (229.97 g) | |||
38 In Stock 400 Factory | 1 : £17.18000 Bulk | Bulk | Active | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 30.5 CFM (0.854m³/min) | 0.089 in H2O (22.2 Pa) | Ball | Tubeaxial | - | 26.8dB(A) | 11.50W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.507 lb (229.97 g) | |||
20 In Stock 140 Factory | 1 : £17.18000 Bulk | Bulk | Active | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 30.5 CFM (0.854m³/min) | 0.089 in H2O (22.2 Pa) | Ball | Tubeaxial | - | 26.8dB(A) | 5.00W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.507 lb (229.97 g) | |||
12 In Stock 490 Factory | 1 : £17.18000 Bulk | Bulk | Active | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 34.0 CFM (0.952m³/min) | 0.116 in H2O (28.9 Pa) | Ball | Tubeaxial | - | 30.1dB(A) | 10.00W | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.507 lb (229.97 g) | |||
17 In Stock 430 Factory | 1 : £18.48000 Bulk | Bulk | Active | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 30.5 CFM (0.854m³/min) | 0.089 in H2O (22.2 Pa) | Ball | Tubeaxial | - | 26.8dB(A) | 11.50W | 2200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.507 lb (229.97 g) | |||
0 In Stock 350 Factory Check Lead Time | 1 : £18.48000 Bulk | Bulk | Active | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 34.0 CFM (0.952m³/min) | 0.116 in H2O (28.9 Pa) | Ball | Tubeaxial | - | 30.1dB(A) | 10.00W | 2400 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.507 lb (229.97 g) |